Overview of LTC4100EG#TRPBF by Analog Devices Inc.
The LTC4100EG#TRPBF by Analog Devices Inc. is a smart battery charger controller engineered for precision and efficiency in managing the charging process of batteries. It supports multiple battery types including Li-Ion, Li-Pol, NiCd, and NiMH, making it a versatile choice for a range of applications. This component is capable of handling an input voltage up to 28V and a battery charge voltage up to 26V, with a charge current up to 4A. Designed in a SSOP (Shrink Small Outline Package) with 24 pins, this surface-mount device emphasizes compactness and compatibility with modern automated assembly processes. The package dimensions are carefully optimized for a balance between space-saving and operational reliability, featuring a body size of 8.2mm in length and 5.3mm in width, with a seated height of up to 2mm.
Key attributes include its capacity for adjustable thresholds, empowering designers with flexibility in optimizing charging algorithms for specific battery requirements. The part is manufactured using CMOS technology, known for its low power consumption and high noise immunity. This component operates efficiently across a broad temperature range from -40°C to 85°C, underlining its suitability for industrial applications where varying operational conditions are a factor. With a nominal supply voltage of 3.3V, the LTC4100EG#TRPBF is tailored for systems where power efficiency and battery life are critical. Additionally, its compliance with RoHS standards reflects a commitment to environmental sustainability.
Industry Applications for LTC4100EG#TRPBF
The versatile features of LTC4100EG#TRPBF enable its application across various industries. While it has been identified for use in consumer electronics, its attributes allow it to potentially serve a wider array of applications. The potential industry applications listed are conceptual and require verification by engineering teams to ensure compliance with specific requirements. Below are a few applications where the LTC4100EG#TRPBF could be potentially utilized:
- Portable Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this component for efficient power management and battery charging. The charger’s ability to support various battery types and its adjustable charging thresholds make it ideal for devices that demand reliable and fast charging capabilities.
- Industrial Equipment: In industrial settings, portable tools and mobile equipment could benefit from the LTC4100EG#TRPBF’s robust operating temperature range and high charge current capability, ensuring reliable operation in demanding conditions.
- Energy Storage Systems: For applications involving renewable energy storage, such as solar power banks, the smart charging capabilities and high voltage tolerance of the LTC4100EG#TRPBF could optimize charging efficiency and battery lifespan.
- Medical Devices: Portable medical instruments that require precise charging and power management could potentially incorporate this IC, given its precision control and support for multiple battery chemistries. However, it’s crucial to ensure this application aligns with any additional medical industry standards or requirements.
It’s important to note that these use cases are illustrative and should be thoroughly evaluated by design teams against the specific standards and requirements of their intended application.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a leader in the fabrication and design of analog, mixed-signal, and DSP integrated circuits that help to solve the toughest engineering challenges. In the sphere of Power Management Circuits, ADI offers a broad range of products that improve the performance and efficiency of electronic systems. The LTC4100EG#TRPBF is a testament to ADI’s innovation in power management technology, designed to deliver precise charging control across various battery types for diverse applications. ADI’s portfolio includes numerous components that cater to the wide spectrum of power requirements in modern electronic devices, from simple power supply circuits to sophisticated power management and conversion solutions.
Where to Find LTC4100EG#TRPBF by Analog Devices Inc
For those looking to purchase the LTC4100EG#TRPBF, FindChips.com offers real-time inventory tracking and pricing from a variety of distributors. While this component has been previously available from distributors such as Richardson RFPD, Ameya Holding Limited, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Newark, it is essential to check the current stock levels and pricing on FindChips to ensure availability. Additionally, for those considering alternatives or exploring other Power Management Circuits from Analog Devices Inc. or different manufacturers, FindChips offers an extensive database to compare options.