LTC4124EV#TRPBF by Analog Devices Inc

Overview of LTC4124EV#TRPBF by Analog Devices Inc.

The LTC4124EV#TRPBF, manufactured by Analog Devices Inc., is a 100mA wireless lithium-ion charger designed specifically for single-cell applications. This integrated circuit is tailored for devices requiring a compact power management solution, allowing for efficient charging without the need for wired connections. Key attributes of this part include its low battery disconnect feature, which helps protect the battery from over-discharge, thereby extending battery life significantly. The device operates with a supply voltage range from 2.7 V to 5.5 V, with a nominal supply voltage of 5 V.

Encased in an LQFN-12 package, the component’s dimensions are compact, measuring only 2 mm in width and length, with a maximum seated height of 0.83 mm, which helps in minimizing the footprint in applications where space is at a premium. The chip operates efficiently across a temperature range from -20 °C to 85 °C, making it suitable for a variety of environmental conditions.

This part belongs to the broader subcategory of Power Management Circuits, essential for managing power distribution and consumption in electronic devices. It features adjustable thresholds, providing flexibility in design for engineers looking to customize performance based on specific application requirements.

Industry Applications for LTC4124EV#TRPBF

The LTC4124EV#TRPBF has potential applications across various industries, particularly those that involve portable and battery-operated devices. Here are some possible industry applications:

  • Consumer Electronics: This part might be used in wireless charging solutions for smartphones, tablets, and wearables. Its low battery disconnect feature could potentially provide an added layer of safety against battery damage. Similar portable devices may also utilize this part for efficient power management to enhance user experience.
  • Internet of Things (IoT): The proliferation of IoT devices may lead to significant usage of the LTC4124EV#TRPBF in smart home products, such as wireless sensors and smart appliances. Given its compact size, it could facilitate battery charging in devices that require low power consumption and frequent charging cycles.
  • Smart Cities: In the context of smart city technologies, this part could be integrated into wireless charging systems for IoT devices deployed throughout urban spaces. Its ability to operate across various voltage levels makes it versatile for a range of applications from smart streetlights to public transportation information systems.
  • Telecommunications: This IC might find its place in wireless communication devices that require constant charging. This could include both handheld devices and infrastructure equipment that depend on reliable power management to maintain connectivity.
  • Robotics and Drones: With the growing use of drones and robotic devices, the LTC4124EV#TRPBF could be beneficial in developing charging solutions for these applications. The efficient power management capabilities might help in extending the operational time of these devices while minimizing downtime for recharging.

It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts within the Power Management Circuits category might also be evaluated for broader use cases across these industries.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer specializing in a wide array of electronic components, especially in the domain of Power Management Circuits. They focus on high-performance analog, mixed-signal, and digital signal processing technologies, catering to diverse market needs. The LTC4124EV#TRPBF, with its unique features tailored for wireless charging applications, exemplifies their commitment to innovation in power efficiency. Other similar parts from Analog Devices Inc. include various line regulators and buck converters which are also designed to optimize power delivery and consumption in electronic devices.

Where to Find LTC4124EV#TRPBF by Analog Devices Inc

LTC4124EV#TRPBF, interested parties should consider researching options through distributors and electronic component suppliers listed on findchips.com. This part has previously been available from distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey. However, it is advisable to check findchips.com for the most current stock levels and pricing, ensuring the availability of the part.

Compare pricing for LTC4124EV#TRPBF and other Power Management Circuits at findchips.com