LTC4260IUH#TRPBF by Analog Devices Inc

Overview of LTC4260IUH#TRPBF by Analog Devices Inc.

The LTC4260IUH#TRPBF, manufactured by Analog Devices Inc., stands out due to its specific function as a Positive High Voltage Hot Swap Controller with I²C Compatible Monitoring. As a prominent component in Power Management Circuits, this electronic part is engineered to manage power in systems by allowing boards to be removed and inserted into a live backplane. Packaged in a 32-lead plastic QFN (5×5 mm), this hot swap controller supports a supply voltage range from 8.5 V to 80 V, catering to varied industrial demands.

The chip integrates several features conducive to effective power management, including single channel operation and a CMOS technology foundation. One of the notable aspects of this part is its feedback mechanism through an I²C-compatible interface, which allows for real-time monitoring and control over the power conditions. This part, described by its “RoHS” compliance indication, assures adherence to environmental standards by excluding certain hazardous substances in its construction.

Industry Applications for LTC4260IUH#TRPBF

The LTC4260IUH#TRPBF, with its characteristics, could potentially serve multiple industries that require robust power management solutions in high-voltage environments. It’s important to note that the following applications are illustrative concepts, which might require further validation by design and engineering teams:

  • Telecommunications: The LTC4260IUH#TRPBF could potentially be used in networking equipment such as routers, switches, and base stations where hot swapping helps in maintaining system integrity and uptime without shutdowns.
  • Computing and Data Storage: Server farms and data centers, requiring continuous operation, might use such components to manage and protect high-value hardware. Hot swap controllers allow for maintenance or upgrades without disrupting operations.
  • Industrial Automation: This part could be appropriately integrated into control systems that demand continuous operation with high voltage parameters, offering resilience and operational integrity in industrial settings.
  • Aerospace and Defense: Although not specifically stated, the environmental and operational temperature specs align with the rugged needs of aerospace or defense projects, where electronic components must perform reliably under extreme conditions.

These suggested applications underscore a need for stringent evaluation against industry-specific standards and operational requirements, as the operational integrity and adherence to technical specifications are paramount.

About Analog Devices Inc.

Analog Devices Inc. has been a leader in manufacturing a wide range of electronic components, particularly noted for their expertise in Power Management Circuits. With products like the LTC4260IUH#TRPBF, Analog Devices supports advanced electronic systems with innovations in power management and monitoring solutions. Their portfolio not only includes hot swap controllers but extends to other power management technologies, addressing the needs across commercial, industrial, and even specialized markets like automotive and aerospace. The company’s commitment to delivering high performance and reliability is evident in their detailed approach to product design and compliance with environmental standards such as RoHS.

Where to Find LTC4260IUH#TRPBF by Analog Devices Inc.

For procurement specialists and engineers looking to acquire the LTC4260IUH#TRPBF, it’s recommended to explore extensive electronic components databases like findchips.com. At FindChips, you can also explore other Power Management Circuits that might be alternatives to the LTC4260IUH#TRPBF, offered by Analog Devices Inc. or other manufacturers. While the part has been previously available through distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey, checking real-time availability and pricing on FindChips would provide the most current data.

Compare pricing for LTC4260IUH#TRPBF and other Power Management Circuits at findchips.com