LTC4364IDE-2#TRPBF by Analog Devices Inc

Overview of LTC4364IDE-2#TRPBF by Analog Devices Inc.

The LTC4364IDE-2#TRPBF is categorized under the subcategory of Power Management Circuits and is designed to serve as a surge stopper with an integrated ideal diode and hot-swap controller. This component effectively manages the supply voltage ranging from 4V to 80V and operates over an industrial temperature range of -40 to 85°C. Housed in a DFN-14 package, it features a compact 4 x 3 mm size with moisture sensitivity level 1, making it suitable for a wide variety of demanding applications.

With its capability to handle peak reflow temperatures up to 260°C for no more than 30 seconds, the LTC4364IDE-2#TRPBF is designed for robustness and reliability in harsh environments. The technology underlying this device is CMOS, which is known for its low power consumption; the device itself has a nominal supply current of 0.75 mA. Key attributes include its no-lead (Pb-free) terminal finish and compliance with both RoHS and REACH, indicating its suitability for use in environments where hazardous substances are regulated.

Industry Applications for LTC4364IDE-2#TRPBF

The LTC4364IDE-2#TRPBF, with its versatile capabilities, can be potentially suitable for various industry applications. These applications require careful consideration and verification by engineering and design teams to ensure compliance with specific industry standards and requirements. Below are illustrative examples of how this component might be used:

  • Energy and Power Systems: This device could potentially be utilized in power distribution systems where voltage surges can occur, protecting sensitive circuitry from over-voltage conditions that might otherwise cause costly damages or downtime.
  • Renewable Energy: In solar power systems or wind turbines, where power conditions can be highly variable, the LTC4364IDE-2#TRPBF might safeguard the electronic systems by providing essential surge protection and power management.
  • Automotive: Given the robust temperature range and surge protection features, this component could potentially be used within automotive electrical systems to ensure stable operation despite the harsh conditions typically encountered in automotive environments.

Please note that these potential applications are conceptual and serve as a starting point for further analysis and testing in specific use cases.

About Analog Devices Inc.

Analog Devices Inc., the manufacturer of the LTC4364IDE-2#TRPBF, is a well-regarded company in the domain of semiconductor design and manufacturing, particularly known for its products in Power Management Circuits. The LTC4364IDE-2#TRPBF is among their specialized portfolio designed to offer robust solutions for managing power requirements and protection against power surges across various applications. Analog Devices Inc. is known for integrating advanced technology with practical design considerations, ensuring that their products meet stringent quality and performance standards.

Where to Find LTC4364IDE-2#TRPBF by Analog Devices Inc

To source the LTC4364IDE-2#TRPBF, potential buyers should consider utilizing platforms like findchips.com for up-to-date information on availability and pricing. There, you can also examine alternative components within the Power Management Circuits category. Distributors such as Win Source Electronics, Richardson RFPD, Mouser Electronics, and DigiKey have historically stocked this part, but availability can fluctuate.

We highly recommend checking findchips.com to confirm current stock levels and explore pricing options across different distributors. This ensures you access the most recent and pertinent purchasing information.

Compare pricing for LTC4364IDE-2#TRPBF and other Power Management Circuits / Power Circuits at findchips.com