LTC6252HS6#TRMPBF by Analog Devices Inc

Overview of LTC6252HS6#TRMPBF by Analog Devices Inc.

The LTC6252HS6#TRMPBF is an operational amplifier (op-amp) featuring a 720 MHz gain bandwidth product, which facilitates high-frequency applications. It operates efficiently with a supply voltage range of 2.5V to 5.25V and consumes a nominal current of only 3.5 mA, making it suitable for low-power scenarios. Designed for temperatures ranging from -40°C to 125°C, this part is packaged in a 6-pin TSOT-23 configuration, making it compact and suitable for various mounting applications. It is compliant with RoHS standards, indicating its lead-free and environmentally friendly manufacturing process.

With a significant common-mode rejection ratio of nominally 105 dB, this amplifier effectively reduces noise and interference in signal processing. Its architecture is based on voltage feedback, and it supports a slew rate of 170 V/µs, which is beneficial for rapidly changing signals. Other important attributes include an input offset voltage maximum of 3400 µV and average bias current of 2.5 µA at 25°C, both of which are crucial for precision applications. As of the current writing, specific lead time data is not mentioned, thus it’s essential to check with distributors for availability.

Industry Applications for LTC6252HS6#TRMPBF

The LTC6252HS6#TRMPBF has potential applications in various industries due to its characteristics. Below are several illustrated use cases where this operational amplifier might find utility:

  • Internet of Things (IoT): The compact size and low power consumption could make this op-amp suitable for IoT devices, such as environmental sensors or smart home applications, where space and energy efficiency are critical.
  • Healthcare: The precise input offset voltage and high common-mode rejection ratio might support applications in medical devices like portable diagnostic equipment. Its temperature range could also be beneficial for devices that must function efficiently in varying environments.
  • Aerospace and Defense: In this sector, the LTC6252HS6#TRMPBF might be used in signal processing applications within avionics systems, where reliable performance over extreme temperatures is often necessary. However, specific MIL specifications would need to be confirmed for compliance.
  • Telecommunications: The high bandwidth and low supply current could support signal amplification in communication devices, potentially improving the quality of data transmission while minimizing power usage.
  • Education and Research: This operational amplifier could be utilized in laboratory setups or educational kits for experiments that require precise analog signal processing and could help convey concepts effectively in academic environments.

These potential applications are conceptual and require in-depth analysis and verification by engineering and design teams to ensure adherence to the industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer in the electronic components sector, particularly known for its wide range of products in the amplifier circuits category, including operational amplifiers. The LTC6252HS6#TRMPBF is one of their versatile op-amps designed for general-purpose use. The company offers various operational amplifiers that cater to different needs including low noise, precision, and high-speed applications.

Analog Devices’ commitment to innovation is reflected in its extensive portfolio of products, which include both standard and specialized operational amplifiers. These products support applications across multiple sectors, contributing to advancements in technology and electronic design.

Where to Find LTC6252HS6#TRMPBF by Analog Devices Inc.

LTC6252HS6#TRMPBF, it is advisable to research availability and pricing through the Operational Amplifiers page on findchips.com. This page can also guide you to alternative parts that may be offered by Analog Devices Inc. or other manufacturers. Historically, this part has been available at various distributors including:

  • Chip 1 Exchange
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors have carried the part, current stock levels and prices should be verified directly through findchips.com.

Compare pricing for LTC6252HS6#TRMPBF and other Operational Amplifiers / Amplifier Circuits at findchips.com