LTC7872HLXE#WPBF by Analog Devices Inc

Overview of LTC7872HLXE#WPBF by Analog Devices Inc.

The LTC7872HLXE#WPBF is a 4-phase bi-directional converter designed for various demanding applications that require efficient power management. Manufactured by Analog Devices Inc. this component operates as part of a Switching Regulator or Controllers subcategory with a specific role in effectively harnessing and managing power flow in both directions, which is critical for applications involving energy storage and dual-power source systems.

This component features a 48 pin count and employs advanced technology such as current-mode control technique and pulse width modulation. It supports an expansive input voltage range from as low as 1.2V to as high as 100V, with a nominal input voltage of 48V. The converter is built using CMOS technology, ensuring high efficiency and reliability. It is housed in a heat-sink, low-profile HLFQFP package that measures just 7 mm in length and width, catering to compact designs and systems where space is at a premium.

The LTC7872HLXE#WPBF is marked for a high maximum operating temperature of 150 °C making it suitable for harsh environments, and its AEC-Q100 screening level denotes suitability for automotive applications. Furthermore, it’s characterized as lead (Pb) free and complies with RoHS, indicating a focus on environmental safety and material restrictions.

Industry Applications for LTC7872HLXE#WPBF

Given its features and specifications, the LTC7872HLXE#WPBF potentially serves a broad spectrum of industries. However, its capabilities seem particularly aligned with specific sectors where its unique characteristics could be essential:

  • Automotive: The part’s AEC-Q100 compliance and wide temperature range possibly make it suitable for automotive power systems, potentially being used in electric vehicle (EV) energy storage and management systems which require bidirectional current flow to manage charging and discharging cycles effectively.
  • Industrial Automation: In automation and control systems, reliable power management is crucial. This part could potentially be utilized in industrial robots and automated manufacturing lines where bidirectional power functions and high reliability are necessary.
  • Telecommunications: The broad input voltage range and efficiency may make this part suitable for telecommunication infrastructure, especially in power backup systems essential for ensuring reliability in communication networks.
  • Consumer Electronics: In areas like renewable energy systems integrated into consumer electronics, this component might manage power supply effectively, ensuring device efficiency and energy savings with its buck-boost configuration.
  • Electronic Manufacturing: Its low profile and high level of integration may also make it ideal for advanced manufacturing tools and systems that require precise power control to maintain efficiency and productivity.

Note that these potential industry applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. is a major player in the realm of semiconductor design and manufacturing, particularly noted for its robust catalog of Switching Regulator or Controllers. The company’s products, including the LTC7872HLXE#WPBF, reflect a commitment to performance, reliability, and innovation. Analog Devices leverages advanced technology in power management with an extensive range of products designed for various applications, making them integral to industrial, automotive, consumer, and telecommunication technology.

Among their offerings, components like LTC7872HLXE#WPBF underscore their expertise in creating sophisticated power circuit solutions that cater to the complex needs of contemporary electronic systems and applications.

Where to Find LTC7872HLXE#WPBF by Analog Devices Inc

To procure the LTC7872HLXE#WPBF, prospective buyers are encouraged to utilize resources such as findchips.com to research availability and pricing. Findchips.com provides a comprehensive overview of inventory levels and pricing from various distributors, ensuring that procurement professionals can make informed purchasing decisions. Historically, this part has been available from distributors such as Analog Devices Inc. among others. To explore alternative parts alongside LTC7872HLXE#WPBF that might be offered by Analog Devices Inc or other manufacturers, one can browse the Switching Regulator or Controllers section.

Compare pricing for LTC7872HLXE#WPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com