Overview of LTL-293SJW by Lite-On Semiconductor Corporation
The Lite-On LTL-293SJW is a dual-color LED featuring red and green colors, encapsulated in a white diffused, T-1 3/4 (5mm) lamp package for through-hole mounting. This bi-color LED, which operates with common bipolar terminals and includes two elements, is noted for its distinct color output, with peak wavelengths at 660 nm for red and 565 nm for green. It provides a luminous intensity of 90 mcd for red and 40 mcd for green at a forward voltage of up to 2.4 V with a maximum forward current of 0.04 A. Designed for radial mounting, the LTL-293SJW supports operation between -55 °C and +100 °C, making it robust and versatile for varied environmental conditions.
This unit’s dimensions, including an 8.6 mm height and a 5 mm size, accommodate compact applications, and its rounded shape and 60-degree viewing angle enable diversified usage in devices requiring broad visibility of signals. Furthermore, it is RoHS compliant and categorized as non-compliant with REACH. Notably, this part’s attributes make it compatible with integrated circuits, enhancing its utility in digital and electronic environments. Additionally, the factory lead time for this part is currently set at 8 weeks.
Industry Applications for LTL-293SJW
The versatile functionality and specifications of the LTL-293SJW make it potentially suitable for multiple industries, each benefiting from its dual-color output and wide operating temperature range. Here are a few key applications:
- Consumer Electronics: Devices such as home appliances, remote controls, and consumer interfaces might utilize LTL-293SJW for status indicators, due to its visibility and color distinguishing features.
- Industrial Automation: This LED can be used in control panels, status indicator lights, and monitoring equipment where dual signal indication is required to display different operational states or alerts.
- Telecommunications: Equipment such as network routers, switches, and signal repeaters could potentially employ this LED for activity or status indication, taking advantage of the two-color system to communicate different network statuses effectively.
- Entertainment and Gaming: Gaming consoles, arcade machines, and interactive displays might incorporate the LTL-293SJW to enhance user interface controls, providing direct visual feedback through colors.
- Transportation and Logistics: For panel indicators in vehicles or equipment used in logistics and transportation, such as control systems or dashboards, the LTL-293SJW offers robust performance under various environmental conditions, ideal for such applications.
Note: These potential industry applications are all conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation, a prominent player in the optoelectronics sector, specializes in a broad array of components including LEDs, offering innovative solutions across Visible LEDs among other categories. Known for their advancement in LED technology, Lite-On provides a diverse range of products intended for various applications within consumer electronics, industrial devices, and automotive systems, to name a few. The LTL-293SJW is a testament to Lite-On’s commitment to quality and performance, reflecting their expertise in manufacturing dual-color and multi-color LEDs that meet modern technological and environmental standards.
Where to Find LTL-293SJW by Lite-On Semiconductor Corporation
To purchase the LTL-293SJW, prospective buyers are encouraged to visit findchips.com. This online platform allows users to check current stock levels and pricing from multiple distributors. Historically, distributors such as New Advantage Corporation, TME, Verical, and Future Electronics have stocked this part. However, current availability can be seen on FindChips. Additionally, for alternative parts, you might consider browsing other Visible LEDs from Lite-On Semiconductor or other manufacturers to ensure you find the best match for your requirements.