Overview of LTL-4222N by Lite-On Semiconductor Corporation
The LTL-4222N by Lite-On Semiconductor Corporation is a single color LED characterized by high efficiency in emitting red light. This component is distinguished by its red transparent lens, housed in a T-1 package with a diameter of 3mm. Designed for through-hole mounting, it belongs to the Visible LEDs subcategory within the broader category of Optoelectronics.
Key technical attributes of the LTL-4222N include a forward current maximum of 0.03 A and a forward voltage maximum of 2.8 V. It operates efficiently across a broad temperature range, from -55 °C to 100 °C, making it versatile for various environmental conditions. The LED provides nominal luminous intensity of 29.0 mcd and features a viewing angle of 45 degrees. Its peak wavelength is 635 nm, pinpointed at the high efficiency red spectrum. The LED’s overall height is 4.45 mm and it adheres to RoHS compliance standards for environmental safety.
Industry Applications for LTL-4222N
- Space Technology and Aerospace: The operational temperature range of the LTL-4222N potentially suits it for use in the demanding conditions of space technology and aerospace applications. Its ability to function in extreme temperatures could make it suitable for indicator lights on spacecraft instruments or control panels.
- Automotive: Given its robust operational temperature capabilities and durability in physical mounting (radial mount), the LTL-4222N might be used in automotive dashboards, indicator lighting, or as warning lights within vehicles, where clear visibility and long-lasting performance are critical.
- Renewable Energy: In renewable energy systems such as solar panels or wind turbines, the LTL-4222N could potentially serve in status indication roles, signaling system statuses or alerts. The LED’s high efficiency could be particularly valuable in low-power consumption scenarios typical in renewable energy applications.
Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation, a pioneer in optoelectronics technology, specializes in the production of a wide array of optoelectronic components including Visible LEDs. The company consistently invests in developing technologies that enhance the performance and efficiency of its LEDs. Known for their reliability and innovative designs, products like the LTL-4222N are testament to the company’s commitment to quality and performance in challenging electronic and optoelectronic applications. Lite-On’s dedication to sustainability is also evident in their compliance with RoHS and other environmental standards, reinforcing their position as a responsible leader in optoelectronic solutions.
Where to Find LTL-4222N by Lite-On Semiconductor Corporation
To facilitate your purchase of the LTL-4222N, it is recommended to use findchips.com for up-to-date information on stock availability and pricing. Additionally, the link to Visible LEDs can help you explore alternate parts from Lite-On Semiconductor Corporation or other manufacturers. Historically, the LTL-4222N has been available at distributors such as New Advantage Corporation, Chip1Stop, NexGen Digital, TME, Avnet Americas, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey.