Overview of LTL-4233 by Lite-On Semiconductor Corporation
The LTL-4233 is a single color LED that emits a green light with a peak wavelength of 565 nm. This LED features a diffused lens, which softens the light output to create a more uniform illumination effect. Designed in a T-1 3/4 package, often recognized as a standard 5mm size, this component is characterized by its radial mount configuration, which is common in various electronic assemblies.
Manufactured by Lite-On Semiconductor Corporation, the LTL-4233 is classified under the subcategory of visible LEDs in the broader category of optoelectronics. The part is lead-free and compliant with RoHS regulations, indicating that it has been designed with environmental considerations in mind. With a nominal luminous intensity of 19 millicandelas, the device is suitable for applications where moderate light output is required. The operating temperature range extends from -55 °C to 100 °C, making it versatile for numerous environments.
Among its key attributes, the LTL-4233 has a maximum forward current of 0.03 A and sports a viewing angle of 36 degrees, which allows for a decent spread of light. The terminal finish is tin, and it comes with a bulk packing method. As of the current writing, the factory lead time for this part is approximately 8 weeks, which could influence planning for procurement depending on project timelines.
Industry Applications for LTL-4233
The potential applications for the LTL-4233 can span a variety of industries. Below are some possible use cases that highlight the versatility of this LED component:
- Automotive: The LTL-4233 might be employed in dashboard indicators or ambient lighting within vehicles. Its green light could be utilized in signaling, such as for turn indicators or other alert systems. As it possesses a sufficient luminous intensity and operates within standard temperature ranges, it could potentially meet automotive lighting standards if further verified.
- Transportation and Logistics: In this sector, the LED could be used for safety and signaling purposes. For instance, it might serve as an indicator light on shipping containers or vehicles, thereby informing operators about the status of equipment. Its diffused lens would provide visibility from various angles, which may improve safety on busy docks or transport hubs.
- Robotics and Drones: The LTL-4233 could be utilized in robotic applications where visual feedback is essential. It might be included in the design of visual indicators or alerts on robotic arms or drones, possibly serving functions such as indicating operational status or battery levels. The moderate forward current could allow for wearable applications as well.
- Renewable Energy: In renewable energy systems, such as solar panel installations, the LTL-4233 could potentially be used for indicator lights that signal operational statuses or alerts. Its robustness against varying temperatures might make it apt for outdoor applications in energy monitoring systems.
It’s crucial to note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the visible LED category may also be evaluated for these applications to ensure optimal performance and compliance.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is recognized for its contributions to the optoelectronics field, focusing specifically on visible LEDs. The company designs a wide range of light-emitting diodes used in various applications, including general lighting, indicator lamps, and specialized visual displays.
The LTL-4233 stands as one of their offerings in the single-color LED category, showcasing their commitment to producing reliable and efficient lighting solutions. Lite-On is known for manufacturing various other LED components that might share similar attributes, such as different colors, configurations, or power ratings, which could also be worth exploring based on specific project requirements.
Where to Find LTL-4233 by Lite-On Semiconductor Corporation
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Arrow Electronics
It is recommended to check findchips.com for the most current stock levels and pricing, as availability can fluctuate based on demand and distribution logistics. Additionally, the link to Visible LEDs can serve as a resource for finding alternate parts that may be offered by Lite-On Semiconductor Corporation or other manufacturers, allowing for comparative analysis based on specifications and pricing.
Compare pricing for LTL-4233 and other Visible LEDs / Optoelectronics at findchips.com
For those seeking the LTL-4233 and exploring options in the realm of Visible LEDs, a visit to findchips.com will provide valuable insights into market offerings and pricing, ensuring informed decision-making in the procurement process.