LTM2881IY-3#PBF by Analog Devices Inc

Overview of LTM2881IY-3#PBF by Analog Devices Inc.

The LTM2881IY-3#PBF is described as a complete isolated RS485/RS422 µModule transceiver with integrated power. It supports both half duplex and full duplex communication modes, and can handle a data rate of up to 20 Mbps. This component is designed in a 32-pin BGA (Ball Grid Array) package, operating with a minimum supply voltage of 3V and a maximum of 5.5V. Its industrial-grade operating temperature ranges from -40°C to 85°C, ensuring reliability in varying environmental conditions.

This transceiver module facilitates robust communication in electrically noisy environments by featuring a digital isolation of 2.5 kV. Notable attributes from its electronic configuration include differential output with a single driver and receiver, Schmitt Trigger input characteristics which enhance noise tolerance, and compliance with EIA-485-A and TIA-485-A interface standards. The part also adheres to crucial environmental standards such as RoHS and REACH.

Industry Applications for LTM2881IY-3#PBF

The LTM2881IY-3#PBF could potentially serve various industry applications, emphasizing the component’s versatility and robustness. While potential applications should be verified by engineering and design teams, here are some possible use cases:

  • Internet of Things (IoT): This transceiver can be used in IoT devices requiring reliable data transfer across noisy environments. Its high noise immunity and integrated power isolation make it suitable for smart home and industrial IoT applications.
  • Computing and Data Storage: In server farms and data centers where data integrity and error-free communication are critical, this transceiver could ensure reliable network communications. Its high-speed capability supports the intense data rate requirements.
  • Aerospace and Defense: Given its robust operating temperature range and electrical isolation, this transceiver is potentially suitable for aerospace applications where reliable communication is mandatory amidst electronic noise and extreme conditions.
  • Energy and Power Systems: For applications in smart grids and distributed power systems, where isolated data communication is necessary to protect against common mode voltage variations and ground loops, this transceiver can be an ideal choice.

Note: These potential industry applications are conceptual and require thorough analysis and testing to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc., a pioneer in the field of signal processing technology, is well-known for its diverse portfolio of electronic components, especially in theLine Driver or Receivers category under Drivers And Interfaces. Analog Devices focuses on innovative design and stringent quality control, ensuring that products like the LTM2881IY-3#PBF meet the highest performance standards across various applications. The company’s offerings are widely regarded for their reliability and performance in challenging electronic environments.

Where to Find LTM2881IY-3#PBF by Analog Devices Inc

To procure the LTM2881IY-3#PBF, it is recommended to research current availability and pricing on findchips.com. This part has historically been available at distributors such as Chip1Stop, Richardson RFPD, TME, Rochester Electronics, Quest Components, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for the most accurate and up-to-date information, checking on findchips.com is advised. Additionally, the Line Driver or Receivers link can be used to explore alternative parts offered by Analog Devices Inc or other manufacturers.

Compare pricing for LTM2881IY-3#PBF and other Line Driver or Receivers / Drivers And Interfaces at findchips.com