Overview of LTM4600EV#PBF by Analog Devices Inc.
The LTM4600EV#PBF is a high-efficiency DC/DC power module designed for various power supply applications, including industrial and IT environments. This DC-DC converter operates within an output voltage range of 0.6V to 5V and can deliver a maximum output current of 10A. The part is compliant with RoHS regulations, ensuring it meets international environmental standards.
With a compact form factor featuring a 104-pin LGA (Land Grid Array) package, the LTM4600EV#PBF measures 15mm x 15mm and has a maximum seated height of 2.92 mm. It utilizes pulse width modulation (PWM) in current-mode control for optimized efficiency. The input voltage operating range is between 4.5V and 20V, with a nominal input voltage of 12V, making this part suitable for a wide range of applications.
The switching frequency of the LTM4600EV#PBF reaches up to 850 kHz, which may facilitate smaller inductors and capacitors in design, thus minimizing space and component count. With a moisture sensitivity level of 3, it is robust enough for typical assembly processes. Notably, the part is listed as active in the manufacturer’s lifecycle, indicating it is currently in production and available for procurement.
Industry Applications for LTM4600EV#PBF
The LTM4600EV#PBF could potentially serve various industries, enhancing the performance of power systems and equipment. Below are some illustrative applications where this part might find its use:
- Industrial Automation: In automated manufacturing systems, the LTM4600EV#PBF might be utilized to power control circuits, sensors, and actuators that require stable voltage and high current capabilities. Its efficient DC/DC conversion could contribute to energy savings in large factory setups.
- Energy and Power Systems: The component could be integrated into power management solutions and renewable energy systems, such as solar inverters, where it might reliably regulate voltage levels required for optimal operation and feed into energy storage systems.
- Transportation and Logistics: In electric vehicles or logistics automation, the LTM4600EV#PBF might serve various electronic control systems, providing power to components like power steering, braking systems, and control units. Its capability to handle a broad input voltage range allows it to adapt to the varying power supply conditions in automotive applications.
- Robotics and Drones: For robotic applications, including drones, the part could be essential in managing power distribution across multiple subsystems, such as navigation, motors, and communication equipment, all of which require reliable power for optimal performance.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements prior to implementation.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its innovations in analog, mixed-signal, and digital signal processing technology, particularly in the domains of power circuits, including switching regulators or controllers. The company focuses on providing high-performance components suitable for a variety of applications, emphasizing reliability and efficiency.
The LTM4600EV#PBF represents a segment of their product portfolio designed for power supply applications, showcasing a hybrid technology that blends high efficiency with compact packaging. Analog Devices also manufactures a variety of other parts in the same category, which could be utilized as alternatives depending on specific design requirements and application needs.
Research Price and Stock for LTM4600EV#PBF by Analog Devices Inc on Findchips.com
For those interested in sourcing the LTM4600EV#PBF, it is advisable to research current stock and pricing at Findchips. The platform provides an efficient means to check availability across numerous distributors. Historically, this part has been available at various distributors, including:
- Flip Electronics
- Richardson RFPD
- TME
- Quest Components
- Analog Devices Inc
- Mouser Electronics
- DigiKey
- Newark
It is essential to visit Findchips to acquire the most current information regarding stock levels and pricing, as availability may fluctuate based on market demand and distributor inventories.