LTM4607IV#PBF by Analog Devices Inc

Overview of LTM4607IV#PBF by Analog Devices Inc.

The LTM4607IV#PBF by Analog Devices Inc. is a high-efficiency buck-boost DC/DC µModule designed to deliver an adjustable output voltage ranging from 0.8V to 24V with an output current capability of up to 5A. This power module accommodates a wide input voltage range from 4.5V to 36V, making it versatile for varying power supplies and applications where the input power source might fluctuate. The device is encapsulated in a plastic/epoxy package measuring 15 x 15 mm with a height of 2.8 mm, featuring a land grid array (LGA) design with 141 terminals.

It supports a wide operating temperature range from -40°C to 85°C, catering to industrial demands. This product is notable for its current-mode control and utilizes pulse width modulation for effective power delivery management. With a maximum switching frequency of 440 kHz, the LTM4607IV#PBF ensures efficient operation with reduced ripple and noise, suitable for sensitive electronic applications.

This module is RoHS compliant, adhering to strict environmental regulations by avoiding certain hazardous substances in its manufacturing. It possesses several notable features, including the ability to operate in an adjustable mode to finely tune the output voltage requirements based on specific application needs.

Industry Applications for LTM4607IV#PBF

The LTM4607IV#PBF, considering its capability to manage a diverse range of power conditions and its robust operational flexibility, potentially aligns well with various industry applications. However, the following potential use cases are conceptual and would need thorough analysis and verification by engineering teams to ensure compliance with industry-specific standards.

  • Energy and Power Systems: The device could be potentially used in advanced energy management systems where efficient voltage regulation and power management are critical. Its ability to operate over a broad temperature range and handle significant power variations could make it suitable for renewable energy installations such as solar power inverters or wind turbine controllers.
  • Transportation and Logistics: Given its robust design and performance characteristics, this module might be applied in electronic systems of cargo tracking devices, fleet management equipment, and transportation infrastructure requiring stable and reliable power management.
  • Renewable Energy: The buck-boost capability, allowing the module to maintain stable output voltage despite varying input conditions, could be ideal for renewable energy applications where input power levels can fluctuate with environmental conditions.
  • Automotive: While this part is not explicitly listed as compliant with automotive industry standards (e.g., AEC-Q100), its features align with automotive applications demanding high efficiency and stable power supply under varying environmental conditions, such as electric vehicles’ battery management systems or LED lighting systems.

Please note, these suggested applications are for illustrative purposes and require detailed inspection to comply with specific application parameters and industry standards.

About Analog Devices Inc.

Analog Devices Inc. is renowned in the electronics industry for its extensive range of innovative components, particularly in the Switching Regulator or Controllers subcategory of Power Circuits. With the LTM4607IV#PBF as a part of their portfolio, Analog Devices showcases their commitment to delivering versatile and robust power solutions that cater to a wide array of industrial and commercial applications. The company has developed numerous modules similar to LTM4607IV#PBF, emphasizing advanced control techniques, efficient power usage, and high reliability.

Where to Find LTM4607IV#PBF by Analog Devices Inc

You can research and potentially purchase the LTM4607IV#PBF through findchips.com, where detailed stock levels, pricing, and information on various distributors are readily available. Historically, this part has been listed at distributors such as Chip1Stop, Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, to access the most up-to-date inventory and price information, visiting findchips.com is recommended. Additionally, for alternative options, you can browse other parts under Switching Regulator or Controllers, potentially offered by Analog Devices Inc or other manufacturers.

Compare pricing for LTM4607IV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com