Overview of LTM4613EV#PBF by Analog Devices Inc.
The LTM4613EV#PBF is a highly integrated DC/DC µModule (Power Module) regulator designed for a wide range of applications, with capabilities that include converting input voltages ranging from 5V to 36V down to an adjustable output ranging from 3.3V to 15V while delivering up to 8A of output current. Developed by Analog Devices Inc., a leader in semiconductor design and manufacturing, this compact component with dimensions 15 x 15 mm and a height of just 4.32mm, supports a maximum operating temperature of 125°C.
This module is not only RoHS compliant but also meets EN55022B EMC regulatory standards, making it suitable for ITE and industrial settings, as well as avionics. Key features of the LTM4613EV#PBF include current-mode control technique, pulse-width modulation (PWM), and the ability to operate in a buck switcher configuration. Its technology is described as a hybrid, utilizing a grid array package with a terminal finish of gold (Au), emphasizing its high performance and reliability.
Industry Applications for LTM4613EV#PBF
Potential industry applications for the LTM4613EV#PBF are diverse due to its versatile features and compliance with stringent standards. It is important to note that the following potential applications are conceptual and would require further analysis and verification by engineering teams to ensure compliance with industry-specific standards and requirements.
- Energy and Power Systems: The LTM4613EV#PBF could potentially be used in managing power supplies within grid infrastructure, possibly offering solutions in phase imbalance correction or in smart metering where stable and reliable voltage regulation is crucial for accurate readings.
- Transportation and Logistics: Given its compliant nature and robust performance in a range of temperatures, this component might serve in transportation applications such as in electric vehicle charging stations or fleet management systems where efficient power conversion is necessary for operation reliability.
- Renewable Energy: In solar inverters or wind turbine power systems, the LTM4613EV#PBF might offer a way to efficiently convert and manage voltages, enabling stable operation across varying environmental conditions with its high temperature and voltage range capabilities.
- Automotive: Considering its performance characteristics and stringent compliance standards, the component could suit automotive applications like power control modules within electric vehicles, focusing on energy efficiency and consistent output for vehicle electronics.
These applications are conceptual only and must be technically validated for specific use cases.
About Analog Devices Inc.
Analog Devices Inc. has a significant presence in the development and manufacture of Switching Regulator or Controllers. Known for their innovative approach in power circuit solutions, the company’s products, including the LTM4613EV#PBF, stand out for their reliability and performance. Analog Devices Inc. produces a range of similar parts that demonstrate versatility and technological leadership in high-performance signal processing and power management circuits. Their commitment to quality and performance can be seen in their adoption of advanced packaging technologies and detailed, rigorous testing of their components.
Where to Find LTM4613EV#PBF by Analog Devices Inc
To procure the LTM4613EV#PBF by Analog Devices Inc, potential buyers should explore findchips.com. This platform provides insights about current stock levels, pricing, and available distributors. Historically, distributors such as Chip1Stop, Richardson RFPD, TME, Mouser Electronics, DigiKey, and Newark have stocked this item, but availability might vary. For comparisons or to find similar products from either Analog Devices or any other manufacturers, visiting the site’s section for Switching Regulator or Controllers will provide ample information and alternatives. As stock levels and terms can change, checking findchips.com is the best step to ascertain the most current data.