LTM4613IY#PBF by Analog Devices Inc

Overview of LTM4613IY#PBF by Analog Devices Inc.

The LTM4613IY#PBF is an EN55022B compliant, 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator specialized for efficient power conversion with a wide input voltage range from 5V to 36V. Manufactured by Analog Devices Inc., this part is designed to deliver high-density power conversion with its integrated switching regulator in the compact SQUARE BGA-133 package. Its ability to operate with an output current of 8A and adjustable output voltage from 3.3V to 15V makes it versatile for various applications. Additionally, it supports current-mode control and pulse width modulation (PWM) for precise power supply regulation.

The device is characterized by its robust package dimensions (15 x 15 mm, 4.92 mm height), being fully RoHS compliant, and designed for high-temperature environments up to 125 °C. With its technology focused on hybrid integration, the LTM4613IY#PBF combines efficiency with the practicality of surface-mount technology, meaning it can be implemented in a wide variety of projects demanding high reliability and precision.

This part falls within the Switching Regulator or Controllers subcategory of Power Circuits, known for its proactive approach in adjustable mode operation, thereby enhancing its compatibility and adaptability across numerous design requirements.

Industry Applications for LTM4613IY#PBF

The LTM4613IY#PBF’s properties lend it to potential application across various industries, including but not restricted to energy and power systems, transportation and logistics, renewable energy, and automotive. The following are conceptual/illustrative applications and require engineering and design teams to further analyze and verify adherence to industry standards and specific application requirements:

  • Energy and Power Systems: Given its high efficiency and wide input voltage range, the LTM4613IY#PBF might be potentially used in power distribution units and backup power systems which require stable operation across a range of input conditions. Its ability to handle high temperatures could support applications in harsh environments.
  • Transportation and Logistics: In the domain of transportation, particularly in intelligent transport systems, this power module could potentially manage power supplies for sensors, communication modules, and control units, owing to its robust operation window and high output current capability.
  • Renewable Energy: This DC/DC converter might potentially find application within solar power inverters or wind turbine control modules. Its efficiency is crucial in maximizing the power conversion of renewable resources into usable electrical energy.
  • Automotive: Given its automotive temperature grade and compact design, the LTM4613IY#PBF might potentially serve in electric vehicle power management systems, in-vehicle infotainment systems, or as part of the power supply solution for advanced driver-assistance systems (ADAS), where a stable and reliable power source is vital.

Note: The potential industry applications mentioned are based on part specifications and functional capability. It is essential for design teams to conduct thorough analysis against applicable standards and requirements of specific applications.

About Analog Devices Inc.

Analog Devices Inc. is a leading global high-performance analog technology company dedicated to solving the toughest engineering challenges. They are particularly known for their work in the Switching Regulator or Controllers segment. Within the realm of Power Circuits, Analog Devices Inc. presents a diverse portfolio which includes products like the LTM4613IY#PBF amongst others. These products showcase the company’s commitment to integrating power efficiency with sophisticated design to cater to the growing demands across automotive, industrial, healthcare, and consumer electronics markets.

Where to Find LTM4613IY#PBF by Analog Devices Inc

To acquire the LTM4613IY#PBF for your projects or to explore alternate parts within the Switching Regulator or Controllers category, it’s advisable to conduct research on findchips.com. This platform provides up-to-date information on stock availability, current pricing, and datasheets directly from various distributors.

Historically, the part has been available at distributors such as Richardson RFPD, Bristol Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. Nevertheless, buyers should visit findchips.com to get the latest insights on stock levels and pricing from these and other distributors.

Compare pricing for LTM4613IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com