LTM4613MPV#PBF by Analog Devices Inc

Overview of LTM4613MPV#PBF by Analog Devices Inc.

The LTM4613MPV#PBF from Analog Devices Inc. is an EN55022B compliant DC/DC µModule (power module) regulator, designed to deliver high-efficiency conversion of DC voltages. The device operates over a wide input voltage range from 5V to 36V, and it can provide an adjustable output voltage from 3.3V to 15V, able to supply up to 8A of output current. The module leverages current-mode control and utilizes pulse-width modulation (PWM) for precise control over output voltage and current.

This power solution is packaged in a compact 15×15 mm LGA-133 package, suitable for dense board layouts in high-performance systems. The robust technology also features switcher configuration to buck topology, highlighting its ability to step down input voltage efficiently. Operating over a temperature range of -55 °C to 125 °C, the LTM4613MPV#PBF is applicable for demanding environments ensuring reliable performance under varying conditions. Additionally, it is certified RoHS compliant and capable of handling 600 kHz switching frequencies.

Industry Applications for LTM4613MPV#PBF

The LTM4613MPV#PBF may serve as a vital component in various industry segments, exploiting its range of features to provide efficient and reliable power management solutions. Below are examples where this regulator potentially suits best:

  • Energy and Power Systems: The module could be used in various equipment deployed within energy production and distribution systems, potentially stabilizing and controlling the power supplied to critical monitoring and control instrumentation.
  • Transportation and Logistics: With its high-temperature range and robust voltage handling capabilities, this device might be utilized in transport and fleet management electronics, providing the necessary power conversion needed for sensors, trackers, and communication systems.
  • Renewable Energy: Given its efficient power conversion, this module could potentially be adapted for use in renewable energy applications, such as solar power inverters and wind turbine controls, where precision and efficiency are critical.
  • Automotive: Due to the wide operating voltage and temperature range, the power module may potentially be considered for advanced driver-assistance systems (ADAS) where consistent performance in diverse operating conditions is vital.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a prominent name in the development and manufacturing of mixed-signal processing components, specifically within the realm of Switching Regulator or Controllers. Known for its innovative approach, Analog Devices supplies a range of modules like the LTM4613MPV#PBF, which are integral in offering precise power control across various industries. Their products typically combine performance with reliability, ensuring high-quality standards and compliance with environmental legislation.

Where to Find LTM4613MPV#PBF by Analog Devices Inc

To purchase the LTM4613MPV#PBF, we recommend exploring options on findchips.com. Here, you can find current stock levels and compare pricing across different distributors. Historically, the part has been available at distributors such as TME, Richardson RFPD, Mouser Electronics, Verical, DigiKey, and Newark. However, for real-time availability and the best purchasing options, visiting FindChips is advisable. Additionally, Switching Regulator or Controllers provides links to discover alternative solutions that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for LTM4613MPV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com