Overview of LTM4615EV#PBF by Analog Devices Inc.
The LTM4615EV#PBF encompasses a triple output, low voltage DC/DC µModule (power module) regulator. It operates as a DC-DC converter with an output voltage range of 0.8V to 5V and features an output current of up to 4A. The device can be configured in adjustable mode, allowing for voltages anywhere between 800mV to 5V. Its input voltage ranges from a minimum of 2.375V to a maximum of 5.5V, making it versatile for various low voltage applications.
This part is particularly noted for its compact package with a 15 x 15 mm footprint and a height of just 2.82 mm. It falls under the Switching Regulator or Controllers subcategory of power circuits, designed for a broad range of power supply applications. RoHS compliant and active in lifecycle, this model from Analog Devices prioritizes environmental safety alongside technological advancement. The product’s configuration capabilities extend to dual switching controller and can operate as an LDO regulator, underlining its flexibility and efficiency in various circuits.
Industry Applications for LTM4615EV#PBF
Given the characteristics of the LTM4615EV#PBF, this module is suitable for various industry applications. Below are a few potential sectors where this component might be utilized:
- Energy and Power Systems: The high efficiency and adjustable output make it potentially apt for use in power supply units and energy management systems, where stable and variable voltage is required.
- Transportation and Logistics: For electric vehicles or transport infrastructure which requires robust, efficient, and variable power solutions, the LTM4615EV#PBF could potentially be integrated into onboard power supplies.
- Renewable Energy: In systems where power efficiency and miniaturization are critical, such as in solar power inverters or small-scale wind energy converters, this module might be effectively utilized, owing to its compact size and efficient power conversion capabilities.
It is essential to note that these potential industry applications are merely illustrative and will require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established leader in the fabrication of integrated circuits, particularly in the power circuits segment. In the realm of Switching Regulator or Controllers, Analog Devices showcases a broad portfolio which includes innovative solutions like the LTM4615EV#PBF, designed to fulfill diverse market needs. This manufacturer is recognized for producing parts that combine technological advancement with practical application, undoubtedly facilitated by their robust R&D capabilities and industry expertise. The versatility of their products, such as operating in both regular and LDO regulator modes, marks them as a noteworthy entity in the power management technology field.
Where to Find LTM4615EV#PBF by Analog Devices Inc
Prospective buyers looking to source the LTM4615EV#PBF can do so through various distributors. Historically, it has been available through Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. To find current stock levels and pricing, it is recommended to search directly on findchips.com, where updates are regularly provided.
In addition, if you are exploring alternatives in the Switching Regulator or Controllers category, findchips.com provides a comprehensive tool to compare and evaluate parts from Analog Devices Inc or other manufacturers, catering to a broad spectrum of specifications and requirements.