LTM4619EV#PBF by Analog Devices Inc

Overview of LTM4619EV#PBF by Analog Devices Inc.

The LTM4619EV#PBF is a dual, 26V input, 4A DC/DC μModule regulator developed by Analog Devices Inc. This component operates within a voltage range from 0.8V to 5V and is designed to meet the demands of various power supply applications, particularly in the IT and industrial sectors. The LTM4619EV#PBF is notable for its LGA-144 package, measuring 15 x 15 mm with a height of 2.82 mm, making it suitable for space-constrained designs while facilitating efficient thermal management.

The module is compliant with RoHS regulations and is manufactured utilizing a hybrid technology that supports a current-mode control technique based on pulse width modulation. With an input voltage range from 4.5V to 26.5V, it provides flexibility for different operational environments. This module also features a peak switching frequency of up to 860 kHz, allowing for high-density designs and improved overall efficiency.

In terms of power output, the LTM4619EV#PBF can deliver a maximum output current of 12A, making it versatile for various applications. It is critical to note that this component can also operate in an adjustable mode, which expands its utility in applications requiring precise voltage outputs. The device is characterized by a moisture sensitivity level of 3, ensuring reliability in diverse conditions. As of the time of writing, the part is active in production, providing a reliable option for design engineers.

Industry Applications for LTM4619EV#PBF

The LTM4619EV#PBF might find application across various industries due to its versatile characteristics and capabilities. Here are a few potential use cases:

  • Internet of Things (IoT): The LTM4619EV#PBF might be used in IoT devices where efficiency and compact design are critical. Components like smart sensors and edge computing devices that require reliable power supply solutions could benefit from this module’s adjustable voltage output and small footprint.
  • Industrial Automation: This module could potentially serve in industrial controllers and sensors, where a stable power supply is required for optimal performance. Its current capability might support automation processes, enabling responsiveness and efficiency in manufacturing systems.
  • Telecommunications: The LTM4619EV#PBF might be suitable for telecom equipment, such as signal boosters and routers, which often require robust DC/DC conversion capabilities for reliable operation. The module’s high efficiency and operational voltage range may help improve system performance.
  • Consumer Electronics: Potential applications could include portable electronic devices, where battery life and performance are paramount. The device’s ability to operate efficiently while providing varying output voltages might make it ideal for handheld electronics.
  • Automotive (Possibly): If automotive-grade components or standards (like AEC-Q100) are eventually applicable, the LTM4619EV#PBF could be utilized in various automotive applications, particularly in powering electronic control units and similar devices.

It is important to note that these potential industry applications are only conceptual and illustrative. Design teams must perform detailed analysis and verification to ensure compliance with industry standards and specific requirements of each application.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing solutions. The company has a strong presence in the field of power circuits, particularly in the segment of Switching Regulator or Controllers. The LTM4619EV#PBF exemplifies their commitment to innovation and efficiency in power management solutions.

In addition to the LTM4619EV#PBF, Analog Devices offers a range of similar products designed to meet various voltage and current requirements. These components are engineered to provide reliable performance across a wide range of applications, from industrial automation to consumer electronics, further solidifying their role in the power management segment.

Where to Find LTM4619EV#PBF by Analog Devices Inc.

Switching Regulator or Controllers, where alternate parts from both Analog Devices and other manufacturers might also be available.

The LTM4619EV#PBF has been previously sold through distributors, including Richardson RFPD, TME, Rochester Electronics, and DigiKey. It is recommended that potential buyers verify current stock levels and pricing on findchips.com, as availability may change over time.

Compare pricing for LTM4619EV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com