LTM4622EY#PBF by Analog Devices Inc

Overview of LTM4622EY#PBF by Analog Devices Inc.

The LTM4622EY#PBF is a dual ultrathin 2.5A or single 5A step-down DC/DC µModule regulator, designed for a wide range of applications requiring precise, efficient power supply solutions. Manufactured by Analog Devices Inc., this part features adjustable output from 0.6V to 5.5V with a maximum output current of 5A. The high integration, featuring internal switching controllers, power MOSFETs, inductors and support components housed in a compact BGA-25 package (6.25mm x 6.25mm x 2.42mm), addresses space and reliability concerns in modern electronics.

The LTM4622EY#PBF operates over a broad input voltage range from 3.6V to 20V, making it well-suited for applications spanning from simple low-voltage operations to more robust IT and industrial power systems. It also supports up to 125°C maximum operating temperature, thereby assuring performance stability under thermal duress. An optimal choice for use in settings demanding high power-efficiency and compact size, this regulator leverages current-mode control technique and pulse width modulation for fast transient response and stable operation.

Industry Applications for LTM4622EY#PBF

Given its versatile power management capabilities and robust design, LTM4622EY#PBF could potentially serve a range of industries that necessitate reliable voltage regulation and power supply. Listed below are some industries and possible applications:

  • Telecommunications: In telecom infrastructure, components like LTM4622EY#PBF might be used to ensure stable power in RF amplifiers, base station hardware, or network routers. The ability to handle varying input voltages and provide constant output can be crucial for remote locations with fluctuating power sources.
  • Industrial Automation: For IoT endpoints or automated machinery, this part could potentially manage power supply for sensors, actuators, and microcontrollers, facilitating accurate and energy-efficient operations.
  • Consumer Electronics: In devices like portable gadgets, laptops, or wearables, the LTM4622EY#PBF could be used for its space-saving design and efficient power management capabilities. It matches well with devices where internal space is a premium.
  • Computing and Data Storage: Providing power for hard drives, solid state drives, or high-end graphics cards are possible applications, given its substantial current delivery capability and high-power efficiency.

Note that these potential industry applications are conceptual and require validation by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of integrated circuits, specifically in the field of Switching Regulator or Controllers. LTM4622EY#PBF is a reflection of their commitment to high-quality, high-performance power management solutions. Analog Devices Inc. designs a variety of parts under this category, with options ranging from simple voltage regulators to complex power management ICs that cater to industrial, automotive, and consumer electronics sectors.

Where to Find LTM4622EY#PBF by Analog Devices Inc

To procure LTM4622EY#PBF, it’s recommended to explore a range of distributors through findchips.com. You can also compare and consider alternative Switching Regulator or Controllers from other manufacturers. Historically, the part has been available from distributors like Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark, but stock levels and pricing are best checked in real time on findchips.com due to fluctuating availability.

Compare pricing for LTM4622EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com