Overview of LTM4624EY#PBF by Analog Devices Inc.
The LTM4624EY#PBF by Analog Devices Inc. is a 14VIN, 4A step-down DC/DC µModule (Power Module) Regulator, suitable for a wide range of applications including industrial and medical environments. This part is an integral component for power supply applications and operates efficiently in a tiny ball grid array (BGA-25) package.
This product is distinguished by its ability to convert input voltages ranging from 4V minimum to 14V maximum and output voltages adjustable from 0.6V to 5.5V, while delivering up to 4A current. The flexibility of this voltage range makes it an ideal choice for various electronic setups. It simplifies complex power supply designs due to a reliable current-mode control technique and pulse width modulation that ensures consistent output despite fluctuating input. Moreover, the LTM4624EY#PBF is capable of operating in both push-pull and adjustable modes, enhancing its versatility in system design.
This unit is housed in a compact 6.25mm square plastic/epoxy package, designed for robust performance even in harsh environments, with operational temperatures ranging from -40°C to +125°C, making it suitable for automotive temperature grades. Its moisture sensitivity level of 3 and compliance with RoHS, REACH, and JESD-609 Code e1 underscore its suitability for global applications focused on environmental compliance and safety.
Industry Applications for LTM4624EY#PBF
The Switching Regulator or Controllers such as the LTM4624EY#PBF could potentially be employed in several critical industry sectors. Each application would need to be specifically analyzed to ensure compliance with industry standards and requirements. Here are some potential applications:
- Industrial Automation: The robust design and capability of this part to operate across a range of temperatures might make it a suitable option for managing power supplies in automated manufacturing equipment or robotics, where reliable and adjustable power output is critical.
- Automotive: Given its automotive temperature grade, the LTM4624EY#PBF might potentially be used in automotive applications where high reliability under varying thermal conditions is necessary. Components like automotive infotainment systems, sensors, or advanced driver-assistance systems (ADAS) could benefit from its stable power supply capabilities.
- Computing and Data Storage: With the capability to manage significant current and output voltage up to 5.5V, this regulator might be well-suited for small-scale computing devices or data storage units that require stable and adjustable power delivery.
Please note that these potential industry applications are conceptual illustrations and should be validated by engineering teams prior to implementation to ensure full compliance with specific industry standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the semiconductor industry, renowned for designing and manufacturing analog, mixed-signal, and DSP integrated circuits used in electronic equipment. Within the Switching Regulator or Controllers subcategory of Power Circuits, Analog Devices offers a variety of components, with the LTM4624EY#PBF being one prime example of their innovation. This component exemplifies the company’s commitment to delivering precise and reliable power management solutions.
Where to Find LTM4624EY#PBF by Analog Devices Inc
For those looking to acquire the LTM4624EY#PBF, a practical approach would be to conduct a thorough search on findchips.com. Our platform offers real-time data on stock availability and pricing from various distributors. Historically, this part has been available through distributors like Richardson RFPD, NexGen Digital, TME, Quest Components, Verical, Analog Devices Inc, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. We recommend visiting findchips.com to verify current availability from these or other suppliers.
Furthermore, if you are considering alternative parts within the Switching Regulator or Controllers category, you can use the comprehensive filters on our website to find suitable substitutions from Analog Devices Inc or other manufacturers.