LTM4625IY#PBF by Analog Devices Inc

Overview of LTM4625IY#PBF by Analog Devices Inc.

The LTM4625IY#PBF by Analog Devices Inc. is a 20VIN, 5A step-down DC/DC µModule (Power Module) Regulator. This component is a DC-DC converter, capable of adjusting its output voltage from 0.6V to 5.5V, while delivering up to 5A of current. This makes it highly versatile for power supply applications in industrial, information technology equipment (ITE), and medical settings. As a BGA-25 package, this module features a 25-pin configuration on a plastic/epoxy body measuring 6.25mm x 6.25mm with a seated height of up to 5.21mm.

Key technical specifications include its input voltage range from 4V to 20V, ideal for systems that operate within various intermediate bus architectures. Equipped with current-mode control and pulse-width modulation (PWM) technology, the LTM4625IY#PBF ensures efficient power conversion and stable operation across different load conditions. Given its high switching frequency of up to 1000 kHz, the device promotes compact power designs, essential for space-constrained applications. Moreover, the regulator’s capability to withstand operating temperatures ranging from -40°C to 125°C, along with its Automotive temperature grade rating, emphasizes its reliability in harsh environments.

Industry Applications for LTM4625IY#PBF

Given the flexible and robust performance features of the LTM4625IY#PBF, this component can be strategically integrated into numerous applications across a variety of industries. While this discussion provides examples of possible applications, it’s important to note that actual usage should be validated by engineering and design teams specific to each industry context, perfectly aligned with industry standards and rigorous application requirements.

  • Energy and Power Systems: The ability of this regulator to handle input voltages up to 20V and deliver adjustable output voltages between 0.6V and 5.5V potentially suits it for use in energy distribution applications such as programmable logic controllers (PLCs) which require stable and adjustable voltage supplies.
  • Transportation and Logistics: Due to its automotive temperature grade, the LTM4625IY#PBF could theoretically be employed in vehicle-mounted devices that must perform reliably across a range of environmental conditions, possibly for power management solutions within navigation systems.
  • Renewable Energy: This module’s high efficiency and robust operating temperature range also make it a possible candidate for devices in renewable energy sectors, such as solar-powered systems that benefit from its high input voltage capability and energy-efficient conversion rates.

Note: These applications are only conceptual illustrations and should be sufficiently analyzed and verified by dedicated teams to ensure conformity with specific industry requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. is a pioneer in the manufacture of semiconductor products and solutions, focusing extensively on applications requiring analog, mixed-signal, and digital signal processing technologies. Within the realm of Switching Regulator or Controllers, Analog Devices Inc. offers a broad portfolio that includes parts similar to the LTM4625IY#PBF. Products like the LTM4625IY#PBF exemplify the company’s commitment to integrating robust power control into increasingly compact and efficient designs.

Where to Find LTM4625IY#PBF by Analog Devices Inc

To purchase the LTM4625IY#PBF, potential buyers should consider exploring options via FindChips.com. By visiting the product’s specific page, you can access the most current availability and pricing from multiple distributors. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, and Newark. To explore alternatives or find other parts offered by Analog Devices Inc. or different manufacturers in the Switching Regulator or Controllers category, the aforementioned link could be a valuable resource.

Compare pricing for LTM4625IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com