Overview of LTM4626EY#PBF by Analog Devices Inc.
The LTM4626EY#PBF is a 20Vin, 12A step-down DC/DC μModule regulator specifically designed for various power supply applications. It operates efficiently within a voltage range of 0.6V to 5.5V and is capable of delivering a maximum output current of 12A. This part features a BGA-49 package, ensuring a compact footprint suitable for space-constrained applications. The part is also compliant with RoHS standards, making it a preferable choice for environments where hazardous materials are a concern.
With an input voltage range from 3.1V to 20V, the LTM4626EY#PBF can accommodate a wide array of input power sources, making it versatile for different applications. This part uses current-mode control along with pulse width modulation (PWM), which enhances its performance in terms of response time and stability. The device also has a maximum operating temperature of 125 °C and a minimum operating temperature of -40 °C, allowing it to function effectively in a variety of environmental conditions.
Notably, the LTM4626EY#PBF was introduced to the market on December 5, 2018, and is in the active part life cycle. This aspect ensures ongoing support and availability for designers looking to integrate this solution into their systems. The package measures 6.25mm x 6.25mm, with a maximum seated height of 4.21mm, making it ideal for applications where design efficiency is paramount.
Industry Applications for LTM4626EY#PBF
The potential applications for the LTM4626EY#PBF span multiple industries, including but not limited to:
- Energy and Power Systems: The LTM4626EY#PBF might be integrated into power management systems for energy distribution and control, where stable voltage regulation is crucial. It could potentially support renewable energy systems by managing power outputs effectively from solar panels or wind turbines.
- Transportation and Logistics: In transportation systems, the LTM4626EY#PBF may be utilized in electric and hybrid vehicle applications, potentially providing power management solutions for battery systems and onboard electronics.
- Industrial Applications: The device could be employed in various industrial equipment that requires reliable step-down voltage regulation. This might include robotics and automation systems where precise control over operational voltages is essential.
- Medical Applications: In medical devices, the LTM4626EY#PBF may serve as a power supply for critical equipment, potentially supporting imaging systems or vital sign monitoring devices, where low noise and high reliability are paramount.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is known for its comprehensive portfolio of products in the field of signal processing and power management, including LTM4626EY#PBF and other switching regulators and controllers. They focus on creating innovative solutions that cater to a variety of needs across multiple industries, specifically in power circuits.
The company emphasizes high performance and reliability in its products, with a strong commitment to sustainability, as evidenced by its RoHS-compliant components. Their offerings often include advanced features like precision voltage regulation, enhanced thermal performance, and compact packaging that comply with stringent industry standards.
Research Price and Stock for LTM4626EY#PBF by Analog Devices Inc on Findchips.com
For those looking to procure the LTM4626EY#PBF, it is advisable to research current stock and pricing on Findchips. This source can provide real-time availability and cost information, ensuring that you make informed procurement decisions.
The part has historically been available through several distributors, including Richardson RFPD, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, as stock levels can fluctuate, consulting Findchips for the latest information is crucial.