Overview of LTM4628IV#PBF by Analog Devices Inc.
The LTM4628IV#PBF is a dual 8A or single 16A DC/DC µModule (Power Module) Regulator, specifically designed for applications requiring high efficiency and compact size. Manufactured by Analog Devices, this part enhances the performance of DC-DC converters. It operates over a wide input voltage range from 4.5V up to 26.5V and delivers adjustable output voltages from 0.6V to 5.5V, making it an ideal choice for diverse power supply applications. Its output current reaches up to 16A, suited for high-demand applications. The product is built into a 15 x 15 mm, 4.32 mm height, RoHS compliant, plastic/epoxy, LGA-144 package, accommodating tight space constraints while ensuring consistent performance under extended industrial temperature ranges from -40°C to 125°C.
Industry Applications for LTM4628IV#PBF
The LTM4628IV#PBF could potentially serve a multitude of industries due to its robust design and adaptable specifications. Potential applications in various sectors must, however, always be verified by engineering teams to ensure compliance with specific industry standards and requirements.
- Energy and Power Systems: This part might integrate well in server farms or telecommunications bases which require efficient power regulation systems to handle high power in a compact size. The wide input voltage range and high output current capabilities ensure stable operation even under fluctuating power conditions possibly encountered in such environments.
- Transportation and Logistics: Transport systems, such as railway networks or automated logistics hubs, could utilize this part for managing power supplies in control units or signaling equipment. The temperature grade and compact form factor enhance its survival and functionality in outdoor or varied climatic conditions.
- Renewable Energy: In renewable energy applications, particularly solar or wind power installations, this regulator might be used to manage the power distribution efficiently. Its capability of handling a wide input range and converting it to a stable output can be essential for optimal energy use and storage solutions.
As indicated, these potential industry applications are wholly conceptual and require thorough analysis and compliance checks before being deemed suitable for real-world deployments.
About Analog Devices Inc.
Analog Devices Inc. is a prominent figure in the field of semiconductor design and manufacturing, especially known for its innovative approach in Switching Regulator or Controllers across various power circuits. Their products, including the LTM4628IV#PBF, often set benchmarks in terms of efficiency, reliability, and compactness, catering to wide-ranging applications from consumer electronics to industrial automation and automotive sectors. Analog Devices Inc.’s commitment to quality and performance is evident in their detailed product specifications, advanced technology use, and strict compliance with environmental standards such as RoHS and REACH.
Where to Find LTM4628IV#PBF by Analog Devices Inc
Purchasing the LTM4628IV#PBF can be reliably done through findchips.com. Here, potential buyers can verify current stock levels and compare pricing from various distributors. Historically, this part has been available through distributors like Richardson RFPD, TME, Quest Components, Mouser Electronics, DigiKey, and Newark. To search for this part and explore alternative Switching Regulator or Controllers that might be provided by Analog Devices or other manufacturers, exploring findchips.com will provide comprehensive insights and availability statuses.