Overview of LTM4638IY#PBF by Analog Devices Inc.
The LTM4638IY#PBF is a step-down DC/DC μModule regulator that offers a robust solution for power supply applications requiring efficient voltage conversion. It features a wide input voltage range, accommodating between 3.1V and 20V, with a nominal input voltage of 12V. This part is engineered to provide output voltages ranging from a minimum of 0.6V to a maximum of 5.5V, supporting an output current of up to 15A. With a compact package size of 6.25mm x 6.25mm and a pin count of 49, it is designed using a fine-pitch ball grid array (BGA) packaging style, which enables efficient heat dissipation and minimized footprint. The part is also compliant with RoHS standards, reflecting its environmentally friendly design.
The operational temperature range for the LTM4638IY#PBF is between -40°C and 125°C, making it suitable for a variety of industrial applications. It utilizes a current-mode control technique and pulse width modulation for stable and reliable performance. The hybrid technology behind its design enhances the efficiency of the conversion process, and a maximum switching frequency of 600 kHz allows for compact component selection and arrangement.
This regulator is classified under the electronic parts subcategory of Switching Regulator or Controllers in Power Circuits, maintaining an active part life cycle since its introduction on December 10, 2018.
Industry Applications for LTM4638IY#PBF
The versatile design and specifications of the LTM4638IY#PBF make it potentially applicable in various industries. Below are some examples of where this part might be useful:
- Energy and Power Systems: The part’s capability to handle high current and voltage could potentially support energy management systems within industrial settings, providing efficient power conversion in solar inverters or battery management systems.
- Transportation and Logistics: Integrating this module into electric vehicle charging systems could enhance efficiency and reduce heat generation during the charging process, given its wide input voltage range and current capability.
- Renewable Energy: In renewable energy applications like wind and solar, the LTM4638IY#PBF might serve as an essential component in DC/DC converters, optimizing power transfer and energy management.
- Industrial Equipment: This module could be a fitting choice for powering sensors and control systems in industrial automation setups, as it could potentially offer stable voltage levels under varying conditions.
- Medical Equipment: The LTM4638IY#PBF might be suitable for medical imaging devices and diagnostic equipment. Its compliance with RoHS standards indicates a focus on safe and reliable operation, which is critical in medical applications.
It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company’s extensive portfolio includes a wide range of components designed for Switching Regulator or Controllers, highlighting its commitment to providing efficient power solutions. The LTM4638IY#PBF stands as an example of their innovative designs, tailored for applications demanding high efficiency and robust performance. Similar products in their catalog may include variants with different output specifications or additional features for specialized applications, further showcasing their expertise in power circuit technologies.
Research Price and Stock for LTM4638IY#PBF by Analog Devices Inc on Findchips.com
For those interested in obtaining the LTM4638IY#PBF, it is advisable to check pricing and stock availability at Findchips. This platform offers real-time data on various electronic components, including those under the Switching Regulator or Controllers category, where alternate parts may also be found that could cater to your requirements. Historically, the part has been available through several distributors, including:
- Win Source Electronics
- Chip-Germany GmbH
- Verical
- Analog Devices Inc
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
However, current stock levels and pricing should be verified directly on Findchips, as availability can vary at different times.