Overview of LTM4642IY#PBF by Analog Devices Inc.
The LTM4642IY#PBF, manufactured by Analog Devices Inc., is a micro-module DC/DC converter that combines dual 4A outputs or a single 8A output into a compact package. Operating within a voltage range of 0.6V to 5.5V with a maximum input voltage of 20V, this part efficiently handles a broad range of power management tasks. The device belongs to the Switching Regulator or Controllers subcategory of Power Circuits.
The package description highlights a BGA-56 green packaging of dimensions 11.25 x 9 mm and a height of 4.92 mm. It boasts several significant features such as a broad output voltage range and utilizes current-mode control with pulse width modulation for precise and efficient control of power. Its operating temperature range lies between -40 °C to 125 °C, serving the part well under various thermal environments.
LTM4642IY#PBF supports an automotive-grade temperature range, focusing on its reliability and robustness in harsh conditions. This characteristic makes it suitable for automotive technologies that require stringent temperature resilience.
Industry Applications for LTM4642IY#PBF
This section conceptualizes possible use cases for LTM4642IY#PBF, aiming to illustrate its versatility across various industries. While these applications are hypothetical, they highlight the need for thorough evaluation by professional engineering teams to ensure compliance with specific standards and requirements.
- Energy and Power Systems: In energy management systems, LTM4642IY#PBF could be crucial in managing power supply efficiently. Its high-efficiency DC/DC conversion is potentially suitable for power distribution in smart grid technologies, where variable input sources like solar or wind require consistent output voltages.
- Transportation and Logistics: Given its robust operating temperature range and efficient voltage management, LTM4642IY#PBF might find application in electric vehicle control systems or in electric drones for payload management, possibly ensuring that sensors and navigation systems receive stable power regardless of battery level.
- Renewable Energy: In solar inverters and battery management systems for storage from renewable sources, the LTM4642IY#PBF’s efficient power conversion capabilities could potentially contribute to maximizing the usable energy and reducing waste through heat in converters.
- Automotive: Considering its automotive temperature grade specification, the LTM4642IY#PBF could potentially be utilized in Advanced Driver-Assistance Systems (ADAS) where stable and reliable voltage is crucial for sensor accuracy and performance reliability.
Note that these potential applications are conceptual and necessitate detailed checks for industry compliance and suitability under actual operational conditions.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the engineering challenges. In the realm of Switching Regulator or Controllers, Analog Devices Inc. provides a wide array of parts, including the LTM4642IY#PBF. Their products stand out due to their reliability, precision, and the ability to operate under tough conditions, making them suitable for a wide range of industrial applications.
Throughout their portfolio, you’ll find products designed to cater to the rigorous needs of high-need applications such as automotive and industrial power systems, underscoring their commitment to high-quality and robust manufacturing practices.
Where to Find LTM4642IY#PBF by Analog Devices Inc
To research and purchase the LTM4642IY#PBF, visiting FindChips.com is advisable. This site allows you to compare inventory availability and pricing from different distributors. While historically available from distributors such as Richardson RFPD, Rochester Electronics, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell, you would need to check current availability and pricing on FindChips.com. Also, for finding alternatives to LTM4642IY#PBF, you might check other Switching Regulator or Controllers offered by Analog Devices Inc or other manufacturers.