Overview of LTM4644IY-1#PBF by Analog Devices Inc.
The LTM4644IY-1#PBF is a DC-DC converter capable of outputting voltages from 0.6V to 5.5V with a maximum output current of 4A. This component is designed primarily for power supply applications and is housed in a BGA-77 package, making it suitable for applications where space is at a premium. The part features a current-mode control strategy and utilizes pulse width modulation (PWM) as its control technique, allowing for efficient regulation of output voltage. It supports an input voltage range from 4V to 14V, with a nominal input voltage of 12V.
This converter operates in adjustable mode, meaning that it can provide a range of output voltages as needed by the application. It is RoHS compliant, highlighting its suitability for modern electronic designs that stress environmental safety. The LTM4644IY-1#PBF also features a maximum operating temperature of 125 °C and a minimum operating temperature of -40 °C, which could potentially allow for operation in a variety of demanding environments.
The package dimensions of the LTM4644IY-1#PBF include a length of 15 mm, a width of 9 mm, and a maximum seated height of 5.21 mm. This compact size, combined with its powerful specifications, makes it a valuable component in power circuit design.
Industry Applications for LTM4644IY-1#PBF
The flexibility and robust performance characteristics of the LTM4644IY-1#PBF lend it to various industry applications. Below are a few potential areas where this part might be utilized:
- Energy and Power Systems: The LTM4644IY-1#PBF could potentially be integrated into renewable energy systems, such as solar inverters or battery management systems, where efficient power conversion is crucial. Its adjustable output voltage may help in optimizing energy delivery depending on the battery state of charge.
- Transportation and Logistics: With its wide input voltage range and robust thermal characteristics, the converter might find applications in electric vehicles (EVs) for powering auxiliary systems. It could also be used in charging stations for EVs, where managing power efficiently is essential.
- Automotive: If the component complies with automotive standards such as AEC-Q100, it could potentially be used in automotive applications for power management systems. This may include powering infotainment systems, sensors, and other critical safety features within a vehicle.
- Renewable Energy: The LTM4644IY-1#PBF could potentially be key in applications like solar micro-inverters, wind turbine controllers, or energy storage systems, enhancing overall system efficiency and reliability.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its expertise in high-performance analog, mixed-signal, and digital signal processing technologies. The company has a strong portfolio of components designed for Switching Regulator or Controllers, including the LTM4644IY-1#PBF. Analog Devices focuses on delivering solutions that help engineers design systems for key applications across various industries, including automotive, industrial, communications, and consumer electronics.
In addition to the LTM4644IY-1#PBF, Analog Devices offers a variety of similar parts that provide different voltage and current capabilities to meet diverse application needs. Their commitment to innovation allows them to continually develop advanced technologies, ensuring that they are at the forefront of the industry.
Research Price and Stock for LTM4644IY-1#PBF by Analog Devices Inc on Findchips.com
For engineers and procurement professionals considering the LTM4644IY-1#PBF, it is recommended to research stock and pricing on Findchips. This platform not only provides current pricing but also allows users to compare available stock levels across various distributors. Historically, this part has been available from distributors such as:
- Richardson RFPD
- Bristol Electronics
- Analog Devices Inc
- DigiKey
- Arrow Electronics
If you are exploring alternatives, you can also search within the Switching Regulator or Controllers category for other comparable components that might be offered by Analog Devices Inc. or other manufacturers.