Overview of LTM4644IY#PBF by Analog Devices Inc.
The LTM4644IY#PBF is a multi-channel DC-DC converter that can output adjustable voltage levels ranging from 0.6V to 5.5V from an input voltage range of 4V to 14V. This product features four separate channels, each capable of providing a maximum of 4A current, making it an ideal solution for applications requiring multiple outputs with significant current capabilities. It operates with current-mode and pulse-width modulation control techniques for efficient power conversion.
Manufactured by Analog Devices Inc., this component is packaged in a plastic/epoxy BGA package with 77 pins. It is designed for automotive temperature grades with an operating temperature range from -40°C to 125°C. The package dimensions are 15mm in length, 9mm in width, and a maximum height of 5.21mm. The product is compliant with RoHS standards, indicating it meets specific environmental criteria. Its versatility is supported by additional features like operation in adjustable mode, making it suitable for a wide range of power supply applications.
Industry Applications for LTM4644IY#PBF
Given the versatile range of input and output parameters of the LTM4644IY#PBF, along with its robust switching capabilities, this component can be utilized across various industry sectors. Its automotive temperature grade compliance also hints at its reliability in demanding conditions. Here, potential applications across different industries are explored:
- Energy and Power Systems: This DC-DC converter might potentially be used in complex power distribution systems which require stable and multiple output voltages. Its high-efficiency conversion rates might be beneficial in managing thermal loads in power-intensive applications.
- Transportation and Logistics: In transportation systems, especially those requiring a durable and consistent power supply under varying temperature ranges, this component could possibly be utilized. It might support applications in electric vehicles or logistics robots, converting varying input voltages to stable outputs necessary for sensors and controllers.
- Renewable Energy: Given its capability to provide adjustable output voltages, this part might be found useful in renewable energy applications such as photovoltaic inverters where varying input from solar panels needs to be standardized to specific voltage levels for storage or use.
Note that these potential applications are conceptual and should be analyzed for specific use requirements by engineering and procurement teams.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication and design of analog, mixed-signal, and DSP integrated circuits. In the realm of Switching Regulator or Controllers, Analog Devices offers a broad spectrum of products, including innovative offerings like the LTM4644IY#PBF. These components are crucial for applications requiring efficient power management and conversion. Analog Devices focuses on providing solutions that enhance performance, reliability, and longevity in various power circuit applications.
The extensive portfolio of switching regulators and controllers from Analog Devices ensures that designers can find the exact specifications needed for their specific applications, from simple low-power switches to complex, high-performance power management systems.
Where to Find LTM4644IY#PBF by Analog Devices Inc
To procure the LTM4644IY#PBF, potential buyers should consider using leading distribution platforms like FindChips.com. On FindChips, users can easily find up-to-date inventory status, compare prices across different distributors, and get the latest product availability. Distributors such as DigiKey, Mouser Electronics, and Newark have historically stocked this part, but checking findchips.com will provide the most current purchasing options.
Moreover, for alternatives to LTM4644IY#PBF or similar products from Analog Devices Inc or other manufacturers, one can explore the Switching Regulator or Controllers category on FindChips.com to find the best fit for specific application requirements.