LTM4644MPY#PBF by Analog Devices Inc

Overview of LTM4644MPY#PBF by Analog Devices Inc.

The LTM4644MPY#PBF is a quad output DC-DC converter capable of converting input voltages ranging from 4V to 14V into adjustable output voltages from 0.6V to 5.5V, each channel capable of delivering up to 4A. Enclosed in a compact BGA-77 package, this part leverages current-mode control technique and pulse width modulation for efficient power conversion. Its high switching frequency of up to 1.3 MHz allows the use of smaller external components, reducing overall space and system cost.

The specific features ensuring its efficacy include a military temperature grade range from -55 °C to +125 °C and a moisture sensitivity level of 3, which underscores its robustness and reliability in various environmental conditions. The hybrid technology and the particular control mode advantageously minimize output voltage ripple and enhance response time to load changes. Additional features such as surface mount compatibility and the technology used also facilitate easier integration into various applications.

Industry Applications for LTM4644MPY#PBF

Given its versatile specifications, the LTM4644MPY#PBF is suitable for a broad range of applications across numerous industries. Here are some potential uses, although it is crucial to note that these are conceptual illustrations; actual application suitability must be verified by engineering and design teams.

  • Energy and Power Systems: This part might be used in power distribution systems for voltage regulation and power conditioning. The high temperature range and robust design could be especially advantageous in harsh environment applications such as oil and gas exploration or grid infrastructure.
  • Transportation and Logistics: The device could potentially find applications in transportation for powering sensors and control systems within automotive or aerospace contexts. Its compact size and efficiency would make it ideal for use in space-constrained on-board systems.
  • Renewable Energy: In renewable energy applications such as solar inverters or wind turbine controls, this converter could be used to manage different voltage levels required by various components, supporting efficient energy conversion and usage.

It is important to mention that these applications are considered based on device capabilities and should be validated for specific use cases and industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of Switching Regulator or Controllers, among other semiconductor technologies. Known for their innovation in integrated circuits for analog and mixed-signal processing, their products like LTM4644MPY#PBF illustrate their commitment to performance, reliability, and precision in demanding applications. Analog Devices has a variety of similar products, which all embrace cutting-edge technology for efficient power management and signal conditioning.

Where to Find LTM4644MPY#PBF by Analog Devices Inc

The LTM4644MPY#PBF can be researched on findchips.com to identify the most suitable distributor, considering both availability and price. Previously, it has been available from distributors such as Win Source Electronics, Richardson RFPD, Verical, Analog Devices Inc, Arrow Electronics, Mouser Electronics, DigiKey, and element14 Asia-Pacific. By visiting findchips.com and using the link to Switching Regulator or Controllers, one can find comparable parts from Analog Devices Inc or other manufacturers, ensuring the best selection for specific needs.

Compare pricing for LTM4644MPY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com