Overview of LTM4651EY#PBF by Analog Devices Inc.
The LTM4651EY#PBF is an EN55022B compliant 58V, 24W inverting-output DC/DC μModule regulator manufactured by Analog Devices Inc. This component is designed for a variety of power supply applications, specifically in IT and industrial settings, as well as avionics. It offers a versatile output voltage range, spanning from -0.5V to -26.5V, with a maximum output current of 4A. The physical construction of this part is in a BGA-77 package, which measures 15 mm in length, 9 mm in width, and 5.01 mm in height, making it suitable for space-constrained applications.
The LTM4651EY#PBF operates efficiently with an input voltage range that extends from a minimum of 3.6V to a maximum of 58V, allowing it to work with a wide variety of input sources. This flexibility makes it potentially useful in numerous applications across different industries. Its switching frequency can reach up to 3000 kHz, and it utilizes a buck-boost configuration to enable the desired output. The part is also RoHS compliant, which aligns it with contemporary environmental standards.
Industry Applications for LTM4651EY#PBF
With its robust specifications and versatility, the LTM4651EY#PBF could find potential applications in several industries. It is important to conduct a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Below are some example industry applications:
- Industrial Automation: The LTM4651EY#PBF might be integrated into industrial automation systems where stable and efficient power supply is crucial. For instance, it could potentially power sensors or control systems that monitor and manage automated manufacturing processes.
- Energy and Power Systems: This part could possibly be utilized in energy management solutions, such as power distribution systems that require reliable DC/DC conversion. Its wide input voltage range and output flexibility might support various renewable energy applications, including solar inverters or battery management systems.
- Renewable Energy: With the growing reliance on renewable energy sources, the LTM4651EY#PBF could play a role in systems that convert DC power from solar panels or wind turbines. It might function effectively in systems that require negative voltage outputs for various applications.
- Avionics: Given its design and specifications, this μModule regulator may be suitable for use in avionics systems where weight and space constraints are critical. Its compliance with EN55022B standards could be beneficial in environments subjected to strict electromagnetic interference requirements.
These potential industry applications are only conceptual and illustrative; rigorous analysis and verification are necessary for each specific application to meet industry standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. In the context of Power Circuits, particularly switching regulators or controllers, the company has a wide portfolio that includes parts designed to handle various power management tasks. The LTM4651EY#PBF is part of their comprehensive range focused on delivering efficiency and reliability in power supply applications.
Analog Devices also manufactures other similar parts, often emphasizing low noise operation, high efficiency, and compact form factors. Their products cater to a variety of applications, including telecommunications, automotive, and industrial automation, highlighting their commitment to supporting diverse industry needs.
Research Price and Stock for LTM4651EY#PBF by Analog Devices Inc on Findchips.com
To determine stock availability and pricing for the LTM4651EY#PBF, it is advisable to visit Findchips.com. This resource provides detailed information on pricing and stock levels for various electronic components, including those in the switching regulator or controllers category.
Historically, the LTM4651EY#PBF has been available at distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, Digi-Key, and Newark. However, for the most current stock and pricing information, it is best to check directly on Findchips.com.