Overview of LTM4656IY#PBF by Analog Devices Inc.
The LTM4656IY#PBF is a highly integrated DC-DC converter designed to provide efficient power solutions in a compact package. It operates within an input voltage range of 4.5V to 28V, with a maximum output voltage of 36V and an output current capacity of up to 4A. The converter utilizes synchronous boost technology, allowing for a high degree of efficiency, which is particularly relevant in applications where power management is a critical factor.
This device comes in a BGA-144 package with dimensions of 16mm x 16mm and features a total of 144 pins. The construction and thermal characteristics of the part support effective heat dissipation and reliability under various temperature conditions, ranging from -40°C to 125°C. The Switching Regulator or Controllers subcategory indicates its function within broader power circuits, making it a versatile choice for several applications, including telecommunications, consumer electronics, and embedded systems.
Notably, the LTM4656IY#PBF is compliant with RoHS regulations, emphasizing its suitability for modern environmentally-conscious designs. As of the current writing, the product is classified as active in its life cycle, indicating ongoing support and availability from the manufacturer.
Industry Applications for LTM4656IY#PBF
The potential applications for the LTM4656IY#PBF span various industries due to its robust specifications and flexible configuration. Below are some example industries and applications where this component might be employed:
- Energy and Power Systems: The LTM4656IY#PBF could potentially be integrated into power management systems, where it might assist in converting and regulating voltage levels for renewable energy sources like solar panels or wind turbines to ensure efficient energy distribution.
- Transportation and Logistics: In automotive or logistics systems, the part might be utilized to enhance power supply reliability for onboard electronics and telematics systems, possibly ensuring stable performance under varying load conditions.
- Renewable Energy: The specifications of the LTM4656IY#PBF may allow it to function well in applications related to solar inverters, where its capability to manage voltages up to 36V could be beneficial for optimizing the energy harvested from solar panels.
- Telecommunications: Given its efficiency and compact footprint, this converter might be deployed in telecom networks to regulate power supplies, ensure signal integrity, and maintain uptime in critical communication infrastructures.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer specializing in a range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company’s focus on Power Circuits, particularly in Switching Regulator or Controllers, highlights its commitment to providing efficient and innovative solutions for power management in various applications.
The LTM4656IY#PBF is part of a broader portfolio of power management solutions that Analog Devices offers, including other types of DC-DC converters and power controllers. Their extensive experience in the field positions them as a reliable source for engineers and designers looking for efficient power circuit components.
Research Price and Stock for LTM4656IY#PBF by Analog Devices Inc on Findchips.com
For those interested in acquiring the LTM4656IY#PBF, it is advisable to research current stock and pricing through Findchips. This platform offers real-time data on availability from multiple distributors, enabling informed purchase decisions.
Historically, this component has been accessible from several distributors, including:
- Richardson RFPD
- Analog Devices Inc.
- Mouser Electronics
- DigiKey
- Newark
It is important to verify current stock levels and pricing through Findchips to ensure accurate availability information.