Overview of LTM4658IV#PBF by Analog Devices Inc.
The LTM4658IV#PBF is a low input voltage, high-efficiency 10A step-down switching voltage regulator, part of the Switching Regulator or Controllers subcategory in Power Circuits. Manufactured by Analog Devices Inc, this component is designed with a current-mode control technique and pulse-width modulation. It operates efficiently with an input voltage range from 2.25V to 5.5V, delivering an adjustable output voltage from 0.5V up to 5.5V, making it extraordinarily versatile for various low-voltage power supply applications.
This component is encapsulated in a low-profile, fine-pitch grid array (LGA) package, with a square shape and 25 terminals located at the bottom. Its compact dimensions of 4mm x 4mm, combined with a maximum seated height of 4.41mm, enable it to fit into tight space constraints, vital for modern electronic devices. The operating temperature range of this regulator spans from -40°C to 125°C, ensuring reliability and performance in diverse environmental conditions.
Industry Applications for LTM4658IV#PBF
Due to its specifications and functional characteristics, the LTM4658IV#PBF could potentially be used in multiple industries, where power management and efficiency are critical. It’s essential to note that these potential industry applications are conceptual and require proper analysis by engineering teams to ensure compliance and adequacy for specific uses.
- Consumer Electronics – Devices such as smartphones, tablets, and portable gaming systems might incorporate this part to manage power efficiently due to its ability to provide stable low voltages and handle significant current up to 10A.
- Industrial Automation – In industrial environments, machinery and automation controls that require stable and efficient power supplies could potentially use this regulator to ensure optimal operation under fluctuating power conditions and extended temperature ranges.
- Computing and Data Storage – Servers and networking equipment might incorporate this regulator due to its high efficiency in converting voltages down to levels suitable for processors and memory that require precisely controlled power inputs.
- IoT Devices – Internet of Things (IoT) products, which often operate on low power and in diverse environments, could benefit from the regulator’s broad temperature range and efficient power conversion, maintaining functionality even in challenging conditions.
- Medical Imaging – While specific medical-grade requirements would need to be met, devices in medical imaging technologies could potentially leverage this power regulator to maintain critical power supplies at precise levels for sensitive imaging components.
Each of these applications should conduct an in-depth analysis with regard to industry standards and specific requirements before incorporating the LTM4658IV#PBF into their designs.
About Analog Devices Inc.
Analog Devices Inc, a prominent manufacturer in the electronic components industry, is particularly strong in areas like Switching Regulator or Controllers. Their products, including the LTM4658IV#PBF, are known for their reliability and precision in managing power in various electronic applications. Analog Devices Inc. continues to innovate in power management technology, enhancing efficiency and performance in a diverse array of electronic devices.
Where to Find LTM4658IV#PBF by Analog Devices Inc
For those looking to purchase the LTM4658IV#PBF, it’s recommended to leverage resources like FindChips.com to check current availability and pricing from various distributors. Historically, this part has been available through major distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey. However, for real-time availability and the best pricing options, checking FindChips.com is advisable, as stock levels and pricing can vary significantly.