LTM4660IY#PBF by Analog Devices Inc

Overview of LTM4660IY#PBF by Analog Devices Inc.

The LTM4660IY#PBF is a 72V, 300W non-isolated uModule converter categorized under the Switching Regulator or Controllers subcategory of Power Circuits. It is designed for a wide range of applications where high voltage and reliable power delivery are crucial. Equipped with a comprehensive set of features such as current-mode control, pulse-width modulation, and a buck switcher configuration, this part ensures efficient power conversion with an adaptable output voltage range from 4.5V to 18V.

Constructed in a square ball grid array (BGA) package, the LTM4660IY#PBF incorporates 120 pins with a terminal pitch of 1.27 mm and a package size of 16 mm x 16 mm. It operates within a temperature range of -40°C to 125°C, making it versatile for various industrial environments. Additionally, the part is positioned as RoHS compliant, ensuring that it meets current environmental standards for electronic components.

Industry Applications for LTM4660IY#PBF

The robust characteristics of the LTM4660IY#PBF mean it could be potentially used across multiple industries requiring efficient and high voltage power solutions. Here are a few industry applications where this converter might be beneficial:

  • Energy and Power Systems: This part could potentially be employed in power distribution systems which require stable and high-efficiency voltage regulation capabilities. Its ability to handle high input voltages and provide regulated output might make it suitable for integration within renewable energy installations like solar power inverters.
  • Transportation and Logistics: The high temperature tolerance and efficient power conversion properties of this converter could be advantageous in transportation applications. For example, it could possibly be used in electric vehicle charging systems where reliable and adaptive power conversion is critical.
  • Automotive: Assuming the suitability in terms of compliance with industry-specific standards like AEC-Q100 (although this part does not specifically list such certifications), this converter could theoretically be utilized in automotive applications where robust performance and minimal heat generation are required for vehicle electronic systems.

It is advisable to verify with engineering and design teams that the LTM4660IY#PBF adheres to industry standards and specific requirements of the application to ensure optimal performance.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of high-performance analog, mixed-signal, and digital signal processing integrated circuits. Their products are integral to many electronic devices that enhance our daily lives. In the field of Switching Regulator or Controllers, Analog Devices offers a range of solutions, including the LTM4660IY#PBF, designed to meet diverse application needs. Their capacity to provide high-quality power management technologies has made them a key player in developing innovative and reliable electronic components across various industries.

Where to Find LTM4660IY#PBF by Analog Devices Inc

For those looking to purchase the LTM4660IY#PBF, it is recommended to search on findchips.com where you can access up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available at distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey. However, it’s essential to visit the website to get the latest details directly.

Compare pricing for LTM4660IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com