LTM4662EY#PBF by Analog Devices Inc

Overview of LTM4662EY#PBF by Analog Devices Inc.

The LTM4662EY#PBF is a highly versatile, dual 15A or single 30A DC/DC µModule regulator, providing solutions for a range of complex power management challenges. Manufactured by Analog Devices Inc., this component features current-mode control technique and pulse width modulation, offering precise power delivery and efficiency. The ability to operate from a low input voltage of 2.375V (with a 5V external bias), up to a maximum of 20V, alongside an adjustable output voltage ranging from 0.6V to 5.5V, makes it especially suitable for various applications requiring variable power states.

This module is packaged in a 15mm x 11.25mm, 88-pin plastic-encapsulated BGA (Ball Grid Array), designed to maximize thermal performance and minimize the occupied space on the PCB. With an operating temperature range from -40°C to 125°C and an automotive temperature grade, the LTM4662EY#PBF is equipped to handle extreme conditions, making it an ideal choice for demanding environments. Furthermore, the part is RoHS compliant, indicating adherence to strict hazardous material standards.

Industry Applications for LTM4662EY#PBF

The LTM4662EY#PBF can potentially serve a broad spectrum of industry applications due to its versatile power handling capabilities and robust design. The following are conceptual applications in selected industries:

  • Energy and Power Systems: This regulator could potentially be used in smart grid systems and power management units requiring stable and adjustable output voltages. Its high efficiency and thermal management capabilities make it suitable for systems where power density and operational reliability are critical.
  • Transportation and Logistics: In transportation systems, particularly in electric vehicles or infrastructure such as charging stations, the ability to handle significant current (up to 30A) can be crucial. This module’s high-switching frequency and efficiency might facilitate more compact and efficient converters in these applications.
  • Renewable Energy: Potential applications within the renewable energy sector, such as solar inverters or wind turbine power systems, can benefit from the module’s ability to operate at various input voltage levels and provide stable output voltage, thus optimizing the power conversion process for improved energy harnessing.

Note that the listed potential industry applications are conceptual/illustrative and must be analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. has built a significant reputation in developing advanced integrated circuits and components across various categories, with a strong emphasis on Switching Regulator or Controllers. The LTM4662EY#PBF is part of their extensive portfolio designed to address the stringent demands of power regulation across multiple sectors. Analog Devices stands out for its commitment to performance, reliability, and innovation, addressing both generic and specialized power management requirements. Their range typically includes solutions catering to industrial, automotive, and consumer electronics sectors, enhancing the efficiency and reliability of electronic systems.

Where to Find LTM4662EY#PBF by Analog Devices Inc

To acquire the LTM4662EY#PBF, potential buyers should consider consulting FindChips.com to review availability and pricing data directly. On this platform, one can also explore other Switching Regulator or Controllers for alternative options from Analog Devices or different manufacturers. Historically, this part has been distributed through suppliers including Richardson RFPD, Ameya Holding Limited, and Mouser Electronics, but stock levels and prices are best confirmed through updated databases.

Compare pricing for LTM4662EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com