LTM4676AIY#PBF by Analog Devices Inc

Overview of LTM4676AIY#PBF by Analog Devices Inc.

The LTM4676AIY#PBF is a dual 13A or single 26A μModule regulator designed to facilitate efficient power management. This device functions as a DC-DC converter with an output voltage range of 0.5V to 5.5V, supporting a maximum output current of 26A. It has a minimum input voltage requirement of 4.5V, making it suitable for various power supply applications.

Being a part of the Power Management Circuits subcategory within Power Circuits, this module is suitable for applications that demand high efficiency and flexibility in managing power consumption. It comes in a BGA-144 (ball grid array) package, facilitating surface mount technology. The component is RoHS compliant and has a life cycle status listed as active, with a temperature grade suited for automotive applications. The operating temperature range is from -40°C to +125°C, making this part versatile for various environmental conditions.

Alongside its functional capabilities, the LTM4676AIY#PBF integrates digital power system management, enabling precise control over output voltage and current, along with adjustable thresholds. This feature is beneficial in applications where system performance and reliability are critical. The module supports additional supply voltage levels ranging from 5.75V to 26.5V with a nominal input of 12V, underscoring its adaptability.

Industry Applications for LTM4676AIY#PBF

The versatility of the LTM4676AIY#PBF makes it potentially useful in several industries. Below are some areas where this component might find application:

  • Industrial Automation: The high current capacity of up to 26A could support equipment such as robotic arms or automation controllers that require stable power for operation. The adjustable output thresholds may also allow flexibility in tuning for different devices.
  • Internet of Things (IoT): In IoT devices, power efficiency is crucial due to battery constraints. The LTM4676AIY#PBF’s capability to manage power dynamically could extend the battery life of connected devices, such as sensors and meters, by optimizing energy usage based on demand.
  • Telecommunications: Telecommunications infrastructure often requires high-reliability power supplies. The LTM4676AIY#PBF could be a candidate for powering network equipment such as routers and switches, where maintaining uptime is critical. Its ability to function efficiently in varying temperatures may also contribute to system reliability.
  • Consumer Electronics: This part might be utilized in consumer products like gaming consoles or high-performance desktops, where robust power management ensures consistent operation under high loads. Users could benefit from the efficient heat handling provided by its thermal characteristics.
  • Healthcare: In healthcare devices, particularly those requiring precision and reliability, such as imaging systems, careful power management is essential. The LTM4676AIY#PBF could potentially support these systems in maintaining optimal performance levels.

These potential applications are illustrative, and it is crucial for engineering and design teams to conduct thorough analysis and verification against industry standards and specific application requirements before integrating the LTM4676AIY#PBF into their systems.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer recognized for its innovations in the field of analog, mixed-signal, and digital signal processing technologies with a strong emphasis on power management solutions. The company has developed a range of products within the Power Management Circuits category, including the LTM4676AIY#PBF. Similar parts might include various μModule converters and regulators that offer similar output capabilities but may serve different application needs.

Analog Devices focuses on providing high-performance solutions tailored for specific applications, and its power management products are designed to meet stringent energy efficiency standards, making them suitable for a wide range of industries. Their commitment to innovation and quality ensures that components like the LTM4676AIY#PBF remain relevant in an ever-evolving technological landscape.

Where to Find LTM4676AIY#PBF by Analog Devices Inc

LTM4676AIY#PBF, it is recommended to research options available on findchips.com. This platform can guide you toward various distributors where the part has historically been available, including:

  • Richardson RFPD
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

It is important to verify current stock levels and pricing through findchips.com, as availability may vary across suppliers.

Compare pricing for LTM4676AIY#PBF and other Power Management Circuits at findchips.com