Overview of LTM4677EY#PBF by Analog Devices Inc.
The LTM4677EY#PBF is a dual 18A or single 36A micro-module regulator designed for efficient regulation in power management applications. This device operates in adjustable mode, with an output voltage range from 0.5V to 1.8V, making it suitable for a variety of electronic devices requiring precise voltage supply. It utilizes a buck converter topology, with a switching frequency of 500 kHz and can be optimized to 800 kHz, which helps reduce the overall size of external components while maintaining efficiency.
This power module regulator operates within a nominal input voltage of 12V, with a minimum and maximum input voltage of 4.5V and 16V, respectively. Its rugged design allows it to function effectively in temperatures ranging from -40°C to 125°C, making it applicable for environments with varying thermal conditions. The LTM4677EY#PBF utilizes pulse-width modulation control, contributing to its effectiveness in achieving stable outputs under different load conditions. It comes in a compact 144-pin BGA package, which measures 16mm by 16mm with a maximum seated height of 5.21mm, enhancing its suitability for space-constrained applications.
The part is compliant with RoHS regulations, emphasizing a commitment to environmentally-friendly manufacturing practices. Its active life cycle ensures that it remains a viable option for design and procurement purposes. It is important to note that, at the time of writing, there is no lead time data provided, which could be a consideration for those looking to plan production schedules.
Industry Applications for LTM4677EY#PBF
Given the specifications of the LTM4677EY#PBF, there are several potential industry applications where this part might be utilized effectively. Below are some illustrative examples:
- Energy and Power Systems: The LTM4677EY#PBF could potentially be used in renewable energy conversion systems, such as inverters or power supplies, where efficient DC/DC conversion is essential for system performance. Its capability to handle high current loads may be advantageous in application scenarios requiring reliable power distribution.
- Transportation and Logistics: In advanced transportation systems, this component might serve in energy management for electric vehicles, contributing to the efficiency of onboard power systems. The high-temperature rating and robust design could support the rigorous operational conditions often found in this sector.
- Automotive: Provided the part meets automotive qualifications, the LTM4677EY#PBF may find potential applications in modern vehicle electronic control units (ECUs). Its compliance with high-temperature operation could suit various automotive electronics that require stable power supply under varied conditions. However, specific automotive compliance standards must be verified in the design stage.
- Telecommunications: This part might also be considered for use in communication infrastructures where efficient power management is crucial, such as in base stations or repeaters, ensuring reliable operation that aligns with stringent uptime requirements.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification of adherence to industry standards and specific application requirements before implementation.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its innovation in the field of analog, mixed-signal, and digital signal processing technologies, focusing on providing integrated components that facilitate efficient power management. Their expertise in Switching Regulator or Controllers plays a significant role in modern electronic designs across various industries. The LTM4677EY#PBF exemplifies Analog Devices’ commitment to delivering versatile and efficient power solutions aimed at meeting the demands of high-performance applications. Other similar components produced by the company may include multiple output regulators and digital power management solutions, providing a comprehensive portfolio for designers to consider when specifying electronic systems.
Research Price and Stock for LTM4677EY#PBF by Analog Devices Inc on Findchips.com
For those interested in acquiring the LTM4677EY#PBF, it is advisable to research stock and pricing on Findchips. The platform offers a comprehensive view of availability from multiple distributors, making it easier for procurement teams to make informed decisions.
Historically, the part has been available from a range of distributors, including:
- Win Source Electronics
- Dynamic Solutions GmbH
- Richardson RFPD
- Quest Components
- Verical
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Farnell
It is important to verify the current stock levels and pricing, as availability may vary. Findchips will provide the latest details and also facilitate searches for alternative parts within the Switching Regulator or Controllers category.