Overview of LTM4678IY#PBF by Analog Devices Inc.
The LTM4678IY#PBF from Analog Devices Inc. is a dual 25A or single 50A μModule (Micro Module) regulator integrated with a digital power system management feature. This advanced dc/dc converter operates within a frequency of 350KHz and is designed to work in harsh environments, with an operating temperature range from -40°C to 125°C. Housed in a BGA (Ball Grid Array) package with 144 pins, it ensures a compact footprint while delivering robust power management capabilities. The device supports a wide input voltage range from 4.5V to 16V, making it versatile for a variety of power supply applications. It’s capable of managing output currents up to 25A per channel in dual configuration or up to 50A in a single output configuration, with an output voltage range from 0.5V to 3.4V.
Among its noteworthy features are current-mode control and pulse-width modulation (PWM), which provide precise control over output voltage and current. Its compliance with RoHS standards and the adoption of tin/silver/copper (Sn/Ag/Cu) for the terminal finishes reflect Analog Devices Inc.’s commitment to environmentally friendly manufacturing practices. This part falls under the electronic parts subcategory of Switching Regulator or Controllers in the broader category of Power Circuits, highlighting its role in efficient power management and conversion in electronic devices.
Industry Applications for LTM4678IY#PBF
The LTM4678IY#PBF’s flexibility and power management capabilities make it suitable for a broad range of applications. While integrating such an advanced component into any design requires comprehensive analysis and verification to adhere to industry standards and application requirements, the following are illustrative examples of its potential use cases:
- Computing and Data Storage: In the realm of high-performance computing and data centers, the efficient management of electrical power is crucial. The LTM4678IY#PBF could potentially be used for voltage regulation in servers and storage units, facilitating stable operations and increasing the reliability of these systems.
- Financial Technology (Fintech): Equipment used in financial technology, such as ATMs, mobile payment devices, and high-speed trading systems, require stable and efficient power supplies. The precise control and high output current capabilities of the LTM4678IY#PBF might serve well in ensuring these devices operate reliably during critical financial transactions.
- Electronic Manufacturing: During the manufacturing of electronic components and systems, precision power supplies are needed for testing and assembly processes. The digital power system management feature of the LTM4678IY#PBF could enable better control and monitoring of power conditions, leading to higher quality outcomes.
Note that these potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the semiconductor industry, known for its wide range of innovative analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The company has made significant contributions to the Switching Regulator or Controllers subcategory, especially within the realm of Power Circuits. Their portfolio includes a diverse set of products catering to various applications, ranging from automotive systems, consumer electronics, to industrial equipment.
The LTM4678IY#PBF is a testament to Analog Devices Inc.’s commitment to delivering high-performance power management solutions. By integrating digital power system management capabilities with robust power regulation, this component exemplifies the innovative approach to power conversion that Analog Devices Inc. is known for. Their dedication to quality, reliability, and environmental responsibility is evident in the detailed design and manufacturing of their components.
Where to Find LTM4678IY#PBF by Analog Devices Inc
To purchase the LTM4678IY#PBF or explore similar parts within the Switching Regulator or Controllers subcategory, visiting findchips.com is recommended. There, you can get updated stock levels, pricing from various distributors, and detailed part information. Some of the distributors where this part has historically been available include Win Source Electronics, Richardson RFPD, Rochester Electronics, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, due to dynamic market conditions, availability at these specific distributors can vary, and checking findchips.com will provide the most current information.