LTM4680EY#PBF by Analog Devices Inc

Overview of LTM4680EY#PBF by Analog Devices Inc.

The LTM4680EY#PBF is a dual 30A or single 60A µModule regulator with digital power system management, featuring capabilities as a DC-DC converter. Operating within a voltage range of 0.5V to 3.3V and capable of delivering up to 60A, this part is designed for high-efficiency, high-density power supply applications. With adjustable DC-DC converter output, it supports input voltages ranging from 4.5V to 16V. Manufactured by Analog Devices Inc., a leader in precision high-performance electronics, this part is housed in a BGA-144 package, emphasizing compact and robust design suitable for varied electronic environments.

This module is notably equipped with features like current-mode control and pulse width modulation technique, enhancing its reliability and performance in regulating power. Designed with a maximum operating temperature of 125°C, it ensures functionality under extreme conditions. Furthermore, its compliance with RoHS and REACH standards underscores its suitability for global markets focusing on environmental safety standards.

Industry Applications for LTM4680EY#PBF

The flexibility and robust features of the LTM4680EY#PBF make it potentially suitable for various high-demand applications across multiple industries. Below are a few examples where this part could be leveraged:

  • Energy and Power Systems: The module’s high current handling and adjustable output make it a potential choice for managing and converting power in systems requiring stable and efficient energy distribution. It might be used in power distribution units or in backup power systems where precision is critical.
  • Transportation and Logistics: Its robust temperature range and efficiency could make it suitable for use in vehicular electronics where reliability under fluctuating environmental conditions is paramount. Examples could include power management systems within electric vehicles or heavy machinery.
  • Renewable Energy: In devices that require variable power inputs and efficient conversion, such as solar power inverters or wind energy management systems, this part might be a feasible option given its capability to adjust power supply with high accuracy.
  • Automotive: Given its high performance in power regulation and compact size, it could potentially be utilized within automotive power systems, aiding in everything from basic vehicle electronics to more complex power requirements in hybrid and electric vehicles.

Note that these potential industry applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to confirm compliance with specific industry standards and application needs.

About Analog Devices Inc.

Analog Devices Inc. is well-regarded for its vast array of electronic components, particularly Switching Regulator or Controllers. They deliver innovative design and manufacturing in Power Circuits, evidenced by high-performance parts like LTM4680EY#PBF. Their solutions are aimed at improving overall system performance, enhancing reliability and precision. Analog Devices Inc. continuously develops technologies that are reflective of the most advanced digital and analog methodologies, making them pivotal in pioneering futures in electronics.

Where to Find LTM4680EY#PBF by Analog Devices Inc

To locate the LTM4680EY#PBF for purchase, it is highly recommended to conduct research through platforms such as findchips.com. Here, current stock levels, pricing, and availability from various distributors can be compared efficiently. This component has historically been available from distributors such as Win Source Electronics, Sensible Micro Corporation, Richardson RFPD, and Mouser Electronics. However, for real-time data about availability and prices please refer to findchips.com. Additionally, if additional options are required, you can explore other Switching Regulator or Controllers from Analog Devices Inc. or other manufacturers through the same link.

Compare pricing for LTM4680EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com