Overview of LTM4681IY#PBF by Analog Devices Inc.
The LTM4681IY#PBF is a high-performance DC-DC converter capable of operating as a quad 30A or single 120A uModule. Designed with a broad input voltage range from 4.5V to 16V and an output voltage range from 0.5V to 3.3V, this micro module converter supports a substantial output current maxing out at 125A, marking it ideal for heavy-loading conditions. Housed in a compact BGA-330 package, it incorporates current-mode control technique employing pulse-width modulation (PWM) for enhanced accuracy in voltage regulation. Its performance is optimized for temperatures ranging from -40 °C to 125 °C, adhering to rigorous industrial standards. The control mode and package details, like its hybrid technology and plastic/epoxy body, highlight its modern and resilient design, suitable for robust applications.
Industry Applications for LTM4681IY#PBF
The LTM4681IY#PBF could potentially serve multiple robust applications given its significant current handling and voltage regulation capabilities. Below are considered industry sectors where the part might find application:
- Energy and Power Systems: In energy production and management systems, where reliable power delivery is crucial, the LTM4681IY#PBF could possibly be utilized to manage power supplies. This may include power distribution units or backup systems which require consistent output under variable load conditions.
- Transportation and Logistics: Modern transportation infrastructures utilize advanced electronic systems requiring stable power supply solutions. The DC-DC converter could be potentially used in the power regulation systems of electric vehicles (EVs) or in logistic automation systems, which need robust and dependable power conversion under a range of environmental conditions.
- Renewable Energy: In solar or wind energy inverters, which transform variable direct current (DC) output into a grid-tieable alternating current (AC), converters like the LTM4681IY#PBF might play a crucial role. Its ability to perform under wide temperature ranges and provide stable output makes it ideal for outdoor equipment subjected to harsh climatic conditions.
Note that these potential industry applications are conceptual illustrations and must be rigorously analyzed and verified by engineering and design teams for adherence to specific standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer of both analog and digital processing products, situated globally. The company has developed a strong presence in the field of Switching Regulator or Controllers and broader Power Circuits with offerings that include a variety of power management solutions. The LTM4681IY#PBF is among their highly integrated micro module solutions designed to cater to demanding power flow requirements efficiently. Analog Devices is known for their adherence to quality and performance, backed by a portfolio including similar power solutions that emphasize technological advancement and operational reliability in challenging applications.
Where to Find LTM4681IY#PBF by Analog Devices Inc
To source the LTM4681IY#PBF accurately and efficiently, a visit to findchips.com is recommended. This platform allows you to check current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Richardson RFPD, Verical, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. For alternative parts, browsing the Switching Regulator or Controllers section on findchips.com can provide insights into similar offerings by Analog Devices Inc or other manufacturers, ensuring you find the best match for your application needs.