LTM4700EY#PBF by Analog Devices Inc

Overview of LTM4700EY#PBF by Analog Devices Inc.

The LTM4700EY#PBF by Analog Devices Inc. is a dual 50A or single 100A µModule (micro-module) regulator with advanced digital power system management features. As a DC-DC converter, it operates over a range of output voltages from 500mV to 1.8V and can supply up to 100A of output current. This component is part of the broader category of Power Management Circuits.

Encased in a plastic/epoxy 330-pin BGA package, the LTM4700EY#PBF is engineered for high-efficiency applications requiring a compact footprint. It features adjustable output from 0.5V to 1.8V, ensuring versatility across various voltage requirements. The product supports a broad range of input voltages from 4.5V minimum to a maximum of 16V, with a nominal input of 12V. This regulator’s control techniques include current-mode control and pulse width modulation, enhancing its flexibility and reliability in various applications.

Additional technical attributes include a switching frequency of up to 750 kHz and operation within an automotive temperature grade, ranging from -40°C to 125°C. The device’s compliance with RoHS standards signifies its adherence to environmental safety norms in electronics manufacturing.

Industry Applications for LTM4700EY#PBF

The LTM4700EY#PBF could potentially serve several industries with its robust feature set, particularly where high current and precise voltage control are necessary. Below are potential use cases for this module regulator:

  • Consumer Electronics: This part might be used in power supplies for high-performance consumer electronics such as gaming consoles and high-end audio/visual equipment where reliable and efficient power management is crucial. Its ability to fine-tune voltages and handle significant power loads could make it an integral component in these applications.
  • Industrial Automation: In industrial automation settings, the LTM4700EY#PBF could potentially regulate power in automated manufacturing equipment. Its high current capacity, coupled with automotive-grade operating temperatures, makes it well-suited for harsh industrial environments.

Note that these potential industry applications are conceptual and require thorough analysis by engineering teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the semiconductor industry, particularly known for its innovations in Power Management Circuits. With the LTM4700EY#PBF, they offer a solution that integrates advanced power management technology with the practicality of digital control. Analog Devices produces a range of similar parts, servicing various demands for both simple and complex power supply requirements. Their focus on integrating power with signal handling allows precise control and efficient power distribution in electronic systems, ensuring performance across a broad spectrum of applications.

Where to Find LTM4700EY#PBF by Analog Devices Inc

To source the LTM4700EY#PBF, a critical first step is checking availability and pricing through a reliable distributor. Historically, this part has been available from distributors such as Sensible Micro Corporation, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. To ensure current pricing and availability, a recommended strategy is to visit findchips.com, which provides up-to-date information from various distributors. Additionally, if the LTM4700EY#PBF is not available or if alternative parts are required, Power Management Circuits offers a robust listing where alternatives can be compared and evaluated.

Compare pricing for LTM4700EY#PBF and other Power Management Circuits at findchips.com