Overview of LTM4705IY#PBF by Analog Devices Inc.
The LTM4705IY#PBF is a compact and efficient DC-DC converter designed to deliver reliable power in various applications. This dual 5A µModule regulator can operate within an input voltage range of 1.5V to 20V, providing an output voltage range from 0.6V up to 5.5V, making it suitable for a variety of electronic devices and systems. The device is capable of supplying up to 10A of output current, which can be beneficial in applications that require substantial power delivery.
Manufactured by Analog Devices Inc., the LTM4705IY#PBF features a current-mode control technique utilizing pulse width modulation (PWM). The component is housed in a BGA-63 package, measuring 7.5mm in length and 6.25mm in width, with a maximum height of 3.41mm. The part operates efficiently under temperatures ranging from -40°C to 125°C, allowing it to function in demanding environments. It adheres to ROHS compliance but is not Pb-free, as indicated in its part attributes.
As of the current writing, the LTM4705IY#PBF is classified as “active” in its product life cycle, ensuring it remains available for ongoing projects and designs.
Industry Applications for LTM4705IY#PBF
The versatility of the LTM4705IY#PBF makes it suitable for several industries. Below are some potential industry applications where this component might be utilized:
- Energy and Power Systems: In energy management systems, the LTM4705IY#PBF could potentially be used to regulate power for sensors and control systems, ensuring stable operation in power distribution units or renewable energy applications. Its ability to handle a variety of input and output voltages might support these functions effectively.
- Transportation and Logistics: This component could be integrated into vehicle power systems or logistics tracking devices. The dual output capability might help in powering multiple subsystems within a vehicle or tracking logistics with battery-operated devices that are sensitive to power variations.
- Renewable Energy: In solar power applications, the LTM4705IY#PBF might be used to convert the output from solar panels to a stable voltage suitable for use in residential or commercial energy systems. Its high performance under varying environmental conditions could be beneficial here.
- Automotive: If automotive industry standards such as AEC-Q100 are applied, the part may be used in vehicle infotainment systems or control modules. Its robust design could potentially withstand the harsh conditions found in automotive environments.
- Medical Devices: While specific standards are not mentioned, the part’s precision regulation could support non-critical medical devices that require consistent power delivery for sensitive electronics.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a key player in the semiconductor industry, particularly focused on developing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their expertise in Switching Regulator or Controllers highlights their commitment to providing robust solutions for power management systems. The LTM4705IY#PBF exemplifies their range of innovative components designed for efficiency and reliability.
In addition to the LTM4705IY#PBF, Analog Devices offers a broad array of similar parts intended for high-performance power management. These components may include various configurations and specifications, catering to diverse electrical applications across multiple sectors.
Research Price and Stock for LTM4705IY#PBF by Analog Devices Inc. on Findchips.com
For procurement teams or engineers looking to integrate the LTM4705IY#PBF into their projects, it is advisable to research current stock and pricing via Findchips. This platform can provide crucial information not only about availability but also about alternative parts in the Switching Regulator or Controllers category that might be offered by Analog Devices or other manufacturers.
Historically, the LTM4705IY#PBF has been available through several distributors, including:
- Richardson RFPD
- Analog Devices Inc.
- Mouser Electronics
- DigiKey
- Farnell
However, it’s crucial to check Findchips for the latest stock levels and pricing to make informed procurement decisions.
Compare pricing for LTM4705IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com
The LTM4705IY#PBF is just one option in a vast array of solutions available through Findchips. Explore the extensive opportunities to compare this part with other Switching Regulator or Controllers components to find the most suitable choice for your application needs.