LTM8025EV#PBF by Analog Devices Inc

Overview of LTM8025EV#PBF by Analog Devices Inc.

The LTM8025EV#PBF by Analog Devices Inc. is a 36V, 3A step-down micro-module regulator. This DC-DC converter operates within an output voltage range of 0.8V to 24V and can provide up to 3A of output current. It is suitable for a wide range of power supply applications, especially in industrial settings. This component is packaged in an LGA-50 micro module and supports a maximum output power which is dependent on the circuit’s configuration and cooling efficacy.

Featured with a broad input voltage range from 3.6V to 36V, the LTM8025EV#PBF is built to handle various input sources while delivering stable output. The part is RoHS compliant, indicating adherence to restrictive use of certain hazardous substances in electrical and electronic equipment. Additionally, the component operates on current-mode control with a pulse-width modulation (PWM) technique, making it efficient in regulation and easier to synchronize in complex power supply systems.

Industry Applications for LTM8025EV#PBF

The LTM8025EV#PBF, with its versatile features, could potentially find applications across a variety of industries. Below are a few conceptual applications:

  • Industrial Automation: The robust operating temperature range of -40°C to +125°C and high output current capability might make it suitable for motor control units or automated manufacturing equipment which require stable power under varying thermal and load conditions.
  • Telecommunications: Given its capability to provide a wide range of output voltages and high frequency of operation up to 2.4 MHz, this component could possibly be used in RF power supplies, helping in better signal integrity for communication equipment.
  • Consumer Electronics: Its small package size and efficiency in power conversion make it a potential choice for compact, battery-operated devices like portable gaming consoles or personal digital assistants (PDAs).
  • Computing and Data Storage: This regulator, given its fast switching frequency and current-mode control, might be apt for stabilizing voltage levels in computing infrastructure where precise voltage regulation is crucial for data integrity and processing efficiency.
  • Aerospace and Defense: With features like a wide input voltage and high-temperature operation, it might fit for power supplies in avionics and satellite systems, though detailed analysis would be required to ensure compliance with specific standards for these industries.

Note: These potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help to solve the engineering challenges. In the realm of Switching Regulator or Controllers, Analog Devices offers a range of products including the LTM8025EV#PBF. These products are designed to provide efficient power management and conversion in various electronic equipment, ensuring performance and reliability.

The company’s product line in this area shows a commitment to innovation in power circuit technology, with offerings that meet a broad spectrum of requirements, reflecting their expertise in providing solutions for complex power management challenges faced across many industries.

Where to Find LTM8025EV#PBF by Analog Devices Inc

To source the LTM8025EV#PBF, one could explore options through findchips.com where this part is listed along with its availability across various distributors. Historically, this part has been available through distributors like Flip Electronics, Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and pricing, visiting findchips.com is recommended.

For those looking to explore alternatives or similar components by Analog Devices or other manufacturers, browsing the Switching Regulator or Controllers section on findchips.com can provide further information and choices.

Compare pricing for LTM8025EV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com