Overview of LTM8027EV#PBF by Analog Devices Inc.
The LTM8027EV#PBF by Analog Devices Inc. is a 60V, 4A DC/DC µModule (Power Module) Regulator, designed for a wide range of applications requiring voltage conversion. This part, encapsulated within a 15 x 15 mm footprint, stands at a height of just 4.32 mm. It encapsulates robust features into a sophisticated package described as 15 X 15 mm, RoHS compliant, MO-222, LGA-113, facilitating a compact and efficient design solution for power supply modules.
This module can operate in adjustable mode ranging from 2.5V to 24V output, making it incredibly versatile for various operating environments. This flexibility is backed by an input voltage range from 4.5V to a maximum of 60V. Its switching capability is managed through current-mode control and a pulse-width modulation technique, allowing precise power delivery and efficient operation, crucial for power-sensitive applications. The product, defined by its high switching frequency maximally at 500 kHz, and coupled with a robust output current capacity of up to 4A, makes it an essential component for high-performance power regulation tasks.
Industry Applications for LTM8027EV#PBF
The versatility and robust specifications of the LTM8027EV#PBF make it potentially suitable for various industrial applications where power efficiency and space constraints are critical. Below are a few illustrative examples:
- Energy and Power Systems: This component could potentially be employed in managing power supplies within large-scale power distribution systems, where regulated output and high voltage capabilities are mandatory.
- Transportation and Logistics: In transportation systems, particularly those requiring compact, high-efficiency power converters, this part could find application in electric vehicle charging stations or in onboard electronics in electric buses or trains.
- Renewable Energy: The ability to operate efficiently across a range of conditions makes it potentially ideal for use in renewable energy applications, including solar power inverters or wind turbine power management systems, where adaptability to varied input sources is crucial.
Please note these potential industry applications are conceptual and should be analyzed and verified by engineering teams for adherence to specific industry standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. has long been recognized as a leader in the development of Switching Regulator or Controllers within the broader category of Power Circuits. The company’s products, including the LTM8027EV#PBF, are a testament to their commitment to excellence and innovation in power management technology. By consistently developing products that enhance the efficiency, reliability, and performance of electronic components, Analog Devices supports a breadth of sectors with advanced circuit solutions.
Where to Find LTM8027EV#PBF by Analog Devices Inc
To source the LTM8027EV#PBF, visiting findchips.com provides current stock levels and pricing from a variety of distributors. Historically, it has been available through distributors such as Richardson RFPD, TME, Verical, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. For professional procurement, especially for parts as crucial as Switching Regulator or Controllers from Analog Devices Inc or other manufacturers, findchips.com is the platform to compare current offerings and obtain the best terms.