Overview of LTM8045EY#PBF by Analog Devices Inc.
The LTM8045EY#PBF is an inverting or SEPIC (Single-Ended Primary Inductance Converter) μModule DC/DC converter capable of delivering up to 700mA output current. It operates over a wide input voltage range of 2.8V to 18V, making it versatile for various power supply applications. This part features a compact BGA-40 package measuring 11.25mm by 6.25mm, with a maximum height of 5.12mm. It is designed to efficiently handle output voltages ranging from a minimum of 2.5V to a maximum of 15V, and it supports both fixed and adjustable output modes from -2.5V to 2.5V and -15V to 15V, respectively.
The LTM8045EY#PBF is compliant with RoHS requirements, ensuring it meets environmental safety standards. It operates using current-mode control and utilizes pulse width modulation (PWM) for efficient power conversion, with a maximum switching frequency of 2200 kHz. This part is rated to operate in a temperature range from -40°C to 125°C, which is suitable for automotive applications, ensuring reliability across various conditions. It also features a moisture sensitivity level of 3, indicating its robustness against environmental exposure. The technology employed in this part is classified as hybrid, which enhances its performance characteristics.
Industry Applications for LTM8045EY#PBF
The LTM8045EY#PBF could potentially be applied across various industries due to its versatile specifications and features. Here are some possible industry applications:
- Energy and Power Systems: This part might be used in applications that require efficient power conversion in energy storage systems or grid-tied inverters. Its input voltage range and output capabilities could support battery management systems and renewable energy solutions.
- Transportation and Logistics: The robust operating temperature range and compact form factor may allow for its use in electronic control units (ECUs) and power distribution systems in vehicles, facilitating reliable performance under varied environmental conditions.
- Renewable Energy: The ability to handle varying input voltages could make the LTM8045EY#PBF suitable for solar power management systems, where it might regulate power from solar panels to charge batteries efficiently.
- Automotive: If the part meets specified automotive standards such as AEC-Q100 or AEC-Q101, it could be utilized in automotive power management applications, potentially in infotainment systems or safety-related electronics.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the realm of electronic components, particularly known for their expertise in switching regulators or controllers within the broader category of power circuits. The company designs and produces a wide range of power management solutions, including products like the LTM8045EY#PBF. They offer a variety of similar products that cater to both industrial and consumer applications, ensuring flexibility and performance reliability.
Analog Devices is recognized for their commitment to innovation in power management technology, facilitating efficient energy usage across different applications. Their focus on hybrid technologies adds further value to their offerings, allowing engineers to utilize highly integrated solutions in compact designs.
Research Price and Stock for LTM8045EY#PBF by Analog Devices Inc on Findchips.com
For those interested in acquiring the LTM8045EY#PBF, it is recommended to check stock and pricing availability on Findchips. This platform provides a comprehensive overview of pricing across different distributors, ensuring that procurement teams can make informed purchasing decisions.
Some distributors where the part has historically been available include:
- Richardson RFPD
- TME
- Analog Devices Inc.
- Mouser Electronics
- DigiKey
- Newark
However, it is important to verify the current stock levels and pricing by visiting Findchips, as availability may change over time.