Overview of LTM8049IY#PBF by Analog Devices Inc.
The LTM8049IY#PBF is a dual SEPIC (Single-Ended Primary Inductor Converter) or inverting micro-module DC/DC converter that facilitates efficient voltage conversion from a range of input voltages to output voltages that could be both positive and negative. Specifically, it operates with an input voltage range from 2.6V up to 20V, and it can output from ±2.5V to ±24V at a maximum load current of 1A. This flexibility makes it a suitable choice for various applications where dual output voltages are necessary.
Manufactured by Analog Devices Inc., the LTM8049IY#PBF is notable for its compact packaging in a BGA-77 format, which allows for surface mount integration in space-constrained applications. The part is compliant with RoHS regulations, ensuring that it meets modern environmental standards. Built with a maximum operating temperature of 125 °C and a minimum of -40 °C, it is designed to function effectively in a wide range of environmental conditions. The device employs current-mode control and utilizes pulse width modulation (PWM) to regulate output voltage, which may contribute to its efficiency and performance during operation.
Some of the highlighted features of the LTM8049IY#PBF include adjustable output modes, a maximum switching frequency of 2900 kHz, and a moisture sensitivity level of 3, indicating its capability to endure various handling processes. The package dimensions measure 15 mm in length, 9 mm in width, and a seated height of 2.62 mm, which is overarching for designs where minimized footprint is critical. The part is actively produced, meaning that it is available for procurement from various distributors.
Industry Applications for LTM8049IY#PBF
The LTM8049IY#PBF could potentially find applications in various industries, owing to its versatile voltage conversion capabilities and robust features. Here are several example industries where this component might be utilized:
- Industrial Automation: In industrial automation systems, the LTM8049IY#PBF might be used in power management for sensors or controllers that require dual voltage levels. Its ability to efficiently handle both positive and negative outputs could possibly support systems needing accurate control signals.
- Renewable Energy: The converter could potentially be integrated into renewable energy systems, such as solar inverters, where it may aid in converting varying input voltages from solar panels to stable output levels for battery storage or grid connection.
- Robotics and Drones: In robotics and drone applications, the LTM8049IY#PBF might serve to provide the necessary power supplies for various subsystems, including motors and communication modules, that may operate at different voltage levels. Its compact form factor can be essential in minimizing weight while providing reliable power.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements before integrating the LTM8049IY#PBF.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the field of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. With a strong focus on innovation and quality, the company has established a broad portfolio of products, specifically in the realm of switching regulators and controllers, which can be classified within power circuits. The LTM8049IY#PBF reflects Analog Devices’ commitment to providing high-performance solutions for complex power management applications.
In addition to the LTM8049IY#PBF, Analog Devices offers various similar components designed for different voltage requirements and current ratings. These products are widely used in applications such as telecommunications, automotive, and medical devices, where power efficiency and reliability are paramount.
Research Price and Stock for LTM8049IY#PBF by Analog Devices Inc on Findchips.com
For those considering the LTM8049IY#PBF, it is advisable to research current stock levels and pricing through Findchips. This tool will provide comprehensive information about the availability of the part and allow for comparisons across different suppliers. The subcategory of this part, Switching Regulator or Controllers, can also help identify alternative parts that may be offered by Analog Devices Inc. or other manufacturers.
Historically, the LTM8049IY#PBF has been available from several distributors, including Richardson RFPD, Ameya Holding Limited, Bristol Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. However, it is essential to verify current stock levels and pricing directly through Findchips, as availability may vary.