LTM8055EY#PBF by Analog Devices Inc

Overview of LTM8055EY#PBF by Analog Devices Inc.

The LTM8055EY#PBF is a DC-DC converter capable of adjusting its output from 1.2V to 36V with a maximum output current of 8.5A. This component is packaged in a 121-pin Ball Grid Array (BGA) and offers flexibility in managing various power supply applications, particularly in the industrial sector. While the part’s maximum output power is unspecified, its ability to handle a significant current level and a wide range of output voltages makes it applicable for various demanding environments.

Manufactured by Analog Devices Inc., this component is part of the Switching Regulator or Controllers subcategory in Power Circuits, confirming its role in managing, converting, and regulating power within electronic devices. Key attributes include compliance with RoHS, a temperature grade suitable for automotive applications, and a moisture sensitivity level of 3, indicating certain precautions during handling and mounting.

Industry Applications for LTM8055EY#PBF

The LTM8055EY#PBF might serve various industrial applications due to its robust design and flexible output characteristics. Below are some potential uses, which should be verified by engineering and design teams according to specific requirements and standards:

  • Energy and Power Systems: The converter could potentially be integrated into power management solutions for industrial machinery and plant engineering, where stable and adjustable voltage is crucial. Its ability to operate across a wide range of temperatures makes it suitable for harsh environments.
  • Transportation and Logistics: For vehicle electronics that require precise voltage regulation, this device might be useful in applications ranging from electric vehicle charging systems to logistics fleet tracking units, provided that the wide input voltage range and high-temperature tolerance are beneficial.
  • Renewable Energy: In solar power installations or wind energy converters, this converter could feasibly support power conditioning systems to ensure stable operation despite variable input conditions.

It is important to highlight that these applications are purely illustrative and require thorough analysis and testing to ensure compliance with industry regulations and performance demands.

About Analog Devices Inc.

Analog Devices Inc. is a well-established leader in the development of integrated circuits, particularly in the Switching Regulator or Controllers technologies. Their products often include advanced features such as pulse width modulation for better power control and hybrid technologies that enhance the performance of electronic systems. The LTM8055EY#PBF exemplifies their commitment to creating versatile, high-performance components that meet the challenging demands of modern electronic applications, including the automotive sector, highlighting their adherence to rigorous industry standards.

Where to Find LTM8055EY#PBF by Analog Devices Inc

For procurement specialists and engineers looking to source the LTM8055EY#PBF, it is advisable to begin with a comprehensive inventory and price comparison on findchips.com. This site can help identify which distributors currently have the part in stock and at what price. Historically, this part has been available from distributors such as Richardson RFPD, Analog Devices Inc. directly, Mouser Electronics, DigiKey, and Newark. However, for the most accurate and up-to-date availability and pricing information, visit the product page linked.

Additionally, if alternatives are needed, the Switching Regulator or Controllers section on findchips.com provides access to a wide range of similar parts from Analog Devices Inc. or other manufacturers to compare features, prices, and availability.

Compare pricing for LTM8055EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com