Overview of LTM8055IY#PBF by Analog Devices Inc.
The LTM8055IY#PBF is a highly versatile DC-DC converter designed for power supply applications. Specifically, it operates efficiently within a voltage range of 1.2V to 36V, with a maximum output current of 8.5A. This component features a micro module configuration in a BGA-121 package, presenting an efficient solution for a variety of applications requiring compact size and robust performance. The component is compliant with ROHS standards, ensuring adherence to environmental regulations.
This part operates in adjustable mode, allowing for flexibility in output voltage selection, which might be advantageous in applications where specific voltage levels are essential. Based on its specifications, it supports a significant input voltage range from 5V to 36V, with a nominal operating voltage of 6V. Its current-mode control technique, based on pulse width modulation (PWM), provides efficient power conversion, contributing to overall system efficiency.
The LTM8055IY#PBF boasts an operating temperature range from -40°C to 125°C, making it suitable for demanding environments. Additional features such as its hybrid technology and buck-boost switcher configuration further enhance its applicability in various electronic designs. The package dimensions measure 15mm x 15mm, with a height of 4.92mm, which could help in space-constrained designs.
Industry Applications for LTM8055IY#PBF
The LTM8055IY#PBF might find applications across several industries due to its specifications and capabilities. Below are potential industry applications where this device could be considered:
- Energy and Power Systems: The efficient voltage and current regulation capabilities of the LTM8055IY#PBF could possibly be utilized in power distribution systems. Components like solar inverters or battery management systems might benefit from its adjustable voltage range and high current output.
- Transportation and Logistics: In automotive applications, if the part meets industry standards such as AEC-Q100 or AEC-Q101, the LTM8055IY#PBF could potentially be integrated into power supply systems for electric vehicles or other transportation-related devices, enabling efficient power management during operation.
- Renewable Energy: This converter’s ability to handle varying input voltages makes it a possible candidate in wind or solar energy applications where the output voltage might fluctuate due to changing environmental conditions. Energy management systems might employ this part to optimize the energy output.
- Industrial Automation: With its robust performance and wide input voltage range, the LTM8055IY#PBF could potentially support various sensors and actuators in industrial equipment. Its adaptability in output voltage could match the requirements of different devices along the production line.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Each application should undergo thorough testing to ensure compatibility and reliability in the intended use case.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the realm of power circuits, particularly in the category of switching regulators or controllers, Analog Devices offers a variety of parts designed to enable efficient power management in differing applications. The LTM8055IY#PBF is one such example that reflects the company’s commitment to delivering high-quality, reliable components. Analog Devices also produces similar parts that provide solutions for power supply applications, emphasizing performance, efficiency, and compliance with environmental standards.
Research Price and Stock for LTM8055IY#PBF by Analog Devices Inc on Findchips.com
For those considering the LTM8055IY#PBF, it is recommended to research current stock and pricing through Findchips. This platform can provide updates on stock levels and pricing from various distributors, ensuring that you obtain the most accurate and up-to-date information.
Historically, the LTM8055IY#PBF has been available from several distributors, including:
- Richardson RFPD
- Analog Devices Inc
- Mouser Electronics
- DigiKey
- Newark
Since inventory levels may fluctuate, visiting Findchips will help you identify the best purchasing options for your needs, and also discover alternate parts in the Switching Regulator or Controllers subcategory that might work for your application.