LTM8063IY#PBF by Analog Devices Inc

Overview of LTM8063IY#PBF by Analog Devices Inc.

The LTM8063IY#PBF by Analog Devices Inc. is a 40 V input, 2 A Silent Switcher µModule Regulator, falling into the category of DC-DC Converters with an adjustable output. It is designed to provide a voltage output range between 0.8 V to 15 V from an input voltage range of 3.2 V to 40 V. Maximizing efficiency and flexibility, this part supports a maximum output current of 2 A. It has been tailored for industrial power supply applications but its features allow for broader applications.

Among its key attributes, the LTM8063IY#PBF operates with a switching frequency of up to 2200 kHz, making it capable of supporting fast response times and reduced noise, significant for systems requiring stable and efficient power management. This component is packaged in a 28-pin BGA (Ball Grid Array) and adheres to the RoHS compliance, ensuring environmental standards are met. The surface mount device is characterized by a current-mode control technique and pulse width modulation for precise control, encapsulated within a technology labeled as HYBRID-XXMA-B28 according to the JESD-30 code.

Industry Applications for LTM8063IY#PBF

The flexible design and robust features of the LTM8063IY#PBF make it an ideal candidate for various practical applications in specialized fields. Despite the prominent use in industrial settings, the suitability extends to diversified sectors based on the technical capabilities. It’s important to note that the potential applications mentioned here require further analysis and verification by engineering teams to confirm adherence to specific industry standards and requirements.

  • Energy and Power Systems: The adjustable output and high input voltage range could potentially make it suitable for managing power supplies in energy distribution systems where stabilization of voltage and efficient conversion is critical.
  • Transportation and Logistics: Given its high operating temperature range (-40 °C to 125 °C) and ability to handle different input voltages, this unit could be used in electronic systems in logistics and transportation infrastructures, possibly for fleet management systems or vehicle tracking devices.
  • Renewable Energy: In solar power systems or other renewable energy implementations, the LTM8063IY#PBF might facilitate effective power management by converting and regulating voltages from variable renewable sources to usable outputs for battery charging or direct consumption.
  • Automotive: If integrated into vehicular technology, this regulator could potentially manage LED drivers or sensors, providing stable voltage and current in an environment with fluctuating power inputs.

Note: All the industry applications mentioned above are theoretical and should be explored with the prerequisite of thorough analysis and compliance checks with industry-specific standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. They are particularly notable for their range of Switching Regulator or Controllers, with LTM8063IY#PBF being a prime example of their innovative approach to power management solutions. Analog Devices produces a variety of similar parts, harnessing cutting-edge technologies to meet diverse application needs across a wide spectrum of industries.

Where to Find LTM8063IY#PBF by Analog Devices Inc

To purchase the LTM8063IY#PBF or to research its availability, findchips.com is recommended as it offers comprehensive insights into stock levels and pricing from different distributors. Historically, the part has been available at distributors including Win Source Electronics, Chip1Stop, Richardson RFPD, NexGen Digital, Mouser Electronics, DigiKey, and Newark. To explore alternate Switching Regulator or Controllers, findchips.com serves as an effective tool for comparing and reviewing different options available from Analog Devices Inc. or other manufacturers.

Compare pricing for LTM8063IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com