Overview of LTM8064IY#PBF by Analog Devices Inc.
The LTM8064IY#PBF by Analog Devices Inc. is a step-down µModule regulator characterized by its input voltage range from 6V to 58V, and its versatile output voltage range from 1.2V to 36V. Capable of delivering up to 6A of current, this component is well suited for demanding applications requiring a variable output and high efficiency. Its package is a compact, thermally enhanced BGA-108 (Ball Grid Array) form factor measuring 16 x 11.9 mm with a height of 4.92 mm. This part’s integrated features include buck converter configuration, adjustable output, moisture sensitivity level 3, and operation within a temperature range of -40°C to +125°C, qualifying it for automotive temperature grade applications.
Further enhancing its application in critical systems, it incorporates current-mode control for improved transient response and simplified loop compensation. Also noteworthy is the switching frequency which can reach up to 1000 kHz, enabling designers to balance efficiency and component size. Compliance with RoHS and REACH confirms its suitability for global commercial applications focused on environmental standards.
Industry Applications for LTM8064IY#PBF
The LTM8064IY#PBF is a component that could potentially be utilized across a diverse range of industries thanks to its robust design and versatile features. It’s important to remember that these applications are conceptual and should be validated by engineering teams for specific use cases.
- Industrial Automation: In this industry, the part could potentially be used in control systems requiring stable and adjustable voltage supplies. The high efficiency and robust operating temperature range make it suitable for harsh industrial environments.
- Energy and Power Systems: This component could possibly be used in power management systems for renewable energy applications, such as solar power inverters, where high input voltage and adjustable output are beneficial.
- Aerospace and Defense: The part’s specifications possibly make it suitable for aerospace applications, where reliable power supplies are critical under extreme conditions. However, specific compliance to aerospace standards would need to be verified.
- Transportation and Logistics: Due to its automotive temperature grade, the LTM8064IY#PBF might be used in vehicle mounted electronics or charging systems where variable power levels and robust performance are necessary.
Note: The potential applications listed here require thorough analysis and verification by specialized engineering and design teams to ensure compliance with industry standards and specific application demands.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of integrated circuits, particularly in the realm of Switching Regulator or Controllers. Their products often set the standard in the industry for performance, operational reliability, and energy efficiency, which are critical in today’s advanced electronic devices. Analog Devices has a broad portfolio of power management components that include not only regulators and controllers but also amplifiers, A/D converters, and more.
The LTM8064IY#PBF is an example of their innovation in power technology, offering a high-density power solution with high performance and simplicity of use which is a hallmark of their product design philosophy. Recognizing the comprehensive needs of the contemporary market, Analog Devices ensures that their components are highly versatile and compliant with necessary regulations, catering to a wide array of automotive, industrial, and consumer electronics.
Where to Find LTM8064IY#PBF by Analog Devices Inc
To procure the LTM8064IY#PBF, a potential buyer should start by exploring findchips.com, where a detailed listing of current stock levels, pricing, and availability from various distributors is maintained. Traditionally, the component has been available through distributors like Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark.
For those seeking alternatives or other Switching Regulator or Controllers, findchips.com also provides a platform to explore and compare products from Analog Devices Inc or other manufacturers to ensure you choose the best part for your application needs.