Overview of LTM8071IY#PBF by Analog Devices Inc.
The LTM8071IY#PBF is a 60V, 5A Silent Switcher μModule Regulator designed to provide efficient power conversion in compact designs. This part functions effectively as a DC-DC converter with an adjustable output voltage range from 0.97V to 15V, making it versatile for various applications where stable voltage supply is critical. The LTM8071IY#PBF integrates a switching regulator and comes in a compact 80-pin BGA package, easing the design constraints for engineers who require space-efficient solutions.
Manufactured by Analog Devices Inc., this μModule regulator is compliant with ROHS standards and is categorized as active in its part life cycle. It was introduced to the market on October 1, 2018, indicating that it is relatively recent and may incorporate newer technology trends. The part features current-mode control and employs pulse width modulation (PWM) as its control technique, enhancing its operational efficiency while maintaining steady output voltage under varying load conditions.
Moreover, with a maximum input voltage rating of 60V and a nominal input voltage typically around 12V, the LTM8071IY#PBF is well-suited for environments where high voltage levels may be encountered, such as industrial and automotive applications. It operates efficiently over a wide temperature range from -40°C to 125°C. The thermal performance is further aided by its construction from plastic/epoxy materials and its compact dimensions of 11.25 mm x 9 mm x 3.52 mm, making it suitable for dense PCB layouts.
Industry Applications for LTM8071IY#PBF
The capabilities and specifications of the LTM8071IY#PBF suggest several potential industry applications that engineers should consider:
- Energy and Power Systems: The LTM8071IY#PBF might be utilized in applications requiring reliable power management, such as power distribution systems, uninterruptible power supplies (UPS), or renewable energy systems. Its robust input specifications could support various power sources, thereby enhancing the reliability of energy systems.
- Renewable Energy: In photovoltaic inverter applications, the LTM8071IY#PBF could potentially be employed to regulate output voltages from solar panels. Its efficiency and wide input voltage range can assist in maximizing the energy harvested from renewable sources while maintaining electrical stability.
- Automotive: If applicable automotive standards such as AEC-Q100 are met, the LTM8071IY#PBF might find use in automotive electronic systems. Its ability to handle high input voltages and maintain a stable output under variable conditions can be instrumental in electric vehicle architectures or advanced driver-assistance systems (ADAS).
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform detailed analyses and verifications to ensure adherence to specific industry standards and application requirements, as well as compatibility with existing systems.
About Analog Devices Inc.
Analog Devices Inc. is known for its development of high-performance analog, mixed-signal, and digital signal processing (DSP) circuits. The company specializes in producing components for a variety of applications, particularly in the field of power circuits including Switching Regulator or Controllers. The LTM8071IY#PBF is among a suite of similar parts designed to meet the increasing demand for efficient power solutions in more compact form factors.
In addition to the LTM8071IY#PBF, Analog Devices Inc. manufactures a range of other regulators and controllers that may also fit diverse applications. The product family is designed with advancements in electrical engineering to cater to emerging technologies in various sectors.
Research Price and Stock for LTM8071IY#PBF by Analog Devices Inc on Findchips.com
For those considering the LTM8071IY#PBF for their projects, it is advisable to check stock availability and pricing on Findchips.com. The site provides a comprehensive overview of the current market status for this part and gives the opportunity to explore various distributors for potential procurement. Historically, the part has been available from distributors such as:
- Win Source Electronics
- Richardson RFPD
- Analog Devices Inc.
- Mouser Electronics
- DigiKey
- Farnell
It is crucial to verify the current stock levels and pricing with these distributors directly on Findchips, as availability can fluctuate.