Overview of LTM8074EY#PBF by Analog Devices Inc.
The LTM8074EY#PBF is a 1.2A Silent Switcher µModule Regulator designed for a wide input voltage range from 3.2 V to 40 V and an adjustable output ranging from 0.8 V to 12 V. This component features a compact BGA-25 package and specializes in low noise, efficient power conversion with a maximum switching frequency of 2.2 MHz. Manufactured by Analog Devices, it uses current-mode control and pulse width modulation techniques for precise power regulation.
This switching regulator is notable for its robust temperature range, capable of operating from -40°C to +125°C, making it highly suitable for diverse environmental conditions. Further enhancing its applicability, this regulator supports an automotive temperature grade and adheres to RoHS compliance for environmental safety. The LTM8074EY#PBF excels in applications requiring efficient space usage and minimal noise due to its small footprint and Silent Switcher technology.
Industry Applications for LTM8074EY#PBF
The LTM8074EY#PBF, due to its broad voltage capabilities and high reliability, could potentially be well-suited for several demanding industries:
- Energy and Power Systems: This part might be used in power supply systems requiring efficient, low-noise buck regulation, particularly for stabilizing voltage and reducing harmonic distortion in sensitive electronic equipment.
- Transportation and Logistics: Given its robust operating temperature range and automotive temperature grade, this regulator could potentially be used in transportation systems, aiding in power management tasks on board vehicles or in logistics infrastructure.
- Renewable Energy: The efficiency and compact size of the LTM8074EY#PBF may make it suitable for solar-powered devices and other renewable energy applications, where maintaining energy efficiency is critical.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of Switching Regulator or Controllers, and the LTM8074EY#PBF stands as a testament to their expertise in the field. The company is widely recognized for its contributions to Power Circuits, often integrating advanced technology into its solutions to meet complex and demanding power management requirements. Besides the LTM8074EY#PBF, Analog Devices produces a wide range of similar products, known for their reliability, precision, and efficiency. Their components are broadly used in high-performance applications across automotive, industrial, healthcare, and consumer electronics sectors.
Where to Find LTM8074EY#PBF by Analog Devices Inc.
To purchase the LTM8074EY#PBF, or to explore other Switching Regulator or Controllers that might fit your requirements, one can check the current availability and pricing on findchips.com. Historically, distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell have listed this part. However, to get real-time information on stock levels and the most competitive pricing, visiting findchips.com is recommended.