LTM8074IY#PBF by Analog Devices Inc

Overview of LTM8074IY#PBF by Analog Devices Inc.

The LTM8074IY#PBF is a 40VIN, 1.2A Silent Switcher µModule Regulator designed for DC-DC conversion with an adjustable output ranging from 0.8V to 12V at 1.2A. Manufactured by Analog Devices Inc., this component represents a key solution in applications requiring high efficiency and low noise power management. In a BGA-25 package, it offers a compact form factor contributing to cleaner and more reliable power distribution in sophisticated electronic systems. It utilizes current-mode control and pulse width modulation techniques for precise power delivery, and has an operational temperature range between -40°C to +125°C, making it suitable for a range of environmental conditions.

This Switching Regulator or Controllers has a maximum input voltage of 40V and a minimum of 3.2V. Furthermore, the technological attributes include Hybrid Technology, switching frequency up to 2200 kHz, and an automotive temperature grade, making it robust for industrial applications. Additionally, it features a peak reflow temperature of 260°C which aligns with typical manufacturing processes.

Industry Applications for LTM8074IY#PBF

The nature and specifications of the LTM8074IY#PBF make it potentially suitable for a variety of industrial applications. These applications require detailed analysis and verification by engineering teams to ensure compliance with specific standards and requirements.

  • Automotive: Given its operational temperature range and the Automotive Temperature Grade, the LTM8074IY#PBF could be potentially used in automotive power systems. Components such as vehicle infotainment systems, advanced driver-assistance systems (ADAS), and electronic control units (ECUs) might incorporate this regulator to manage power distribution efficiently and with minimal noise issues.
  • Energy and Power Systems: This regulator, with its high input voltage capability and efficiency, might be used in power management solutions within industrial automation, where stable and reliable power is crucial. The ability to withstand high switching frequencies could be beneficial in reducing energy loss in power conversion processes.
  • Renewable Energy: Systems like solar inverters and battery management systems in renewable energy applications could potentially utilize this component. Its wide input voltage range and high temperature tolerance make it suitable for outdoor environments typically associated with renewable energy infrastructure.

Note that these potential applications are conceptual and require thorough validation for any specific use case.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the embedded and analog technology space, with a focus on integrating cutting-edge technology into an array of Switching Regulator or Controllers and other Power Circuits. The LTM8074IY#PBF is part of their extensive portfolio, which includes a variety of power management solutions striving for better performance, efficiency, and reliability in multiple applications. Analog Devices designs components to meet stringent requirements, emphasizing durability and functionality in challenging environmental conditions.

Where to Find LTM8074IY#PBF by Analog Devices Inc

The best resource for sourcing the LTM8074IY#PBF is through findchips.com. Here, users can access real-time pricing and stock information from multiple distributors. Historically, distributors such as Win Source Electronics, Chip1Stop, Mouser Electronics, and DigiKey, have carried this part. For alternate parts, the same website includes an extensive list of other Switching Regulator or Controllers provided by Analog Devices Inc and others.

Compare pricing for LTM8074IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com